Part Details for LXDC2HL28A-243 by Murata Manufacturing Co Ltd
Results Overview of LXDC2HL28A-243 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LXDC2HL28A-243 Information
LXDC2HL28A-243 by Murata Manufacturing Co Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LXDC2HL28A-243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1021 |
|
RFQ |
Part Details for LXDC2HL28A-243
LXDC2HL28A-243 CAD Models
LXDC2HL28A-243 Part Data Attributes
|
LXDC2HL28A-243
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LXDC2HL28A-243
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 1.26W, Hybrid, MODULE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | MODULE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XXMA-X4 | |
Length | 2.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.856 V | |
Output Voltage-Min | 2.744 V | |
Output Voltage-Nom | 2.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 1.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 1.26 W | |
Trim/Adjustable Output | NO | |
Width | 2 mm |
LXDC2HL28A-243 Frequently Asked Questions (FAQ)
-
Murata provides a recommended PCB layout and land pattern in their application notes and design guides. It's essential to follow these guidelines to ensure optimal performance, minimize signal loss, and prevent electromagnetic interference.
-
The LXDC2HL28A-243 requires a DC bias voltage to operate effectively. The recommended DC bias voltage is typically between 0.5V to 1.5V, but it's essential to consult the datasheet and application notes for specific guidance on DC bias voltage handling.
-
The LXDC2HL28A-243 has an operating temperature range of -40°C to +125°C. However, it's crucial to consider the derating curves and temperature coefficients to ensure the inductor operates within its specified parameters.
-
To select the correct inductor, consider factors such as the operating frequency, current rating, inductance value, and physical size. Consult the datasheet, application notes, and Murata's selection guides to ensure the LXDC2HL28A-243 meets your application's requirements.
-
The LXDC2HL28A-243 is designed to minimize electromagnetic interference (EMI) and ensure electromagnetic compatibility (EMC). However, it's essential to follow proper PCB design and layout practices, use shielding, and consider EMI filters to minimize radiation and susceptibility.