Part Details for LX8586-00CP by Microsemi Corporation
Results Overview of LX8586-00CP by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LX8586-00CP Information
LX8586-00CP by Microsemi Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ML4800CP | Rochester Electronics LLC | ML4800 - Power Factor Controller With Post Regulator, Voltage-mode, 1A, 250kHz Switching Freq-Max, BICMOS, PDIP16 | |
MC6800CP | Rochester Electronics LLC | MC6800 - Monolithic 8-bit microprocessor 1.0 MHZ | |
MC68B00CP | Rochester Electronics LLC | MC68X00 - Monolithic 8-bit microprocessor 2.0 MHZ |
Part Details for LX8586-00CP
LX8586-00CP CAD Models
LX8586-00CP Part Data Attributes
|
LX8586-00CP
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LX8586-00CP
Microsemi Corporation
Adjustable Positive LDO Regulator, 2.5V Min, 3.6V Max, 1.3V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Reach Compliance Code | not_compliant | |
Dropout Voltage1-Max | 1.3 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 6.1 A | |
Output Voltage1-Max | 3.6 V | |
Output Voltage1-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for LX8586-00CP
This table gives cross-reference parts and alternative options found for LX8586-00CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX8586-00CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPX1584AU-L | Sipex Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.2V Min, 1.2V Dropout, PSFM3, TO-220, 3 PIN | LX8586-00CP vs SPX1584AU-L |
LX8584A-00CP | Microsemi Corporation | Check for Price | Adjustable Positive LDO Regulator, 2.5V Min, 3.6V Max, 1.2V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN | LX8586-00CP vs LX8584A-00CP |
LX8584-00CP | Microsemi Corporation | Check for Price | Adjustable Positive LDO Regulator, 2.5V Min, 3.6V Max, 1.4V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN | LX8586-00CP vs LX8584-00CP |
LX8584B-00CP | Microsemi Corporation | Check for Price | Adjustable Positive LDO Regulator, 2.5V Min, 3.6V Max, 1.4V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN | LX8586-00CP vs LX8584B-00CP |