Part Details for LX8585A-33CDD by Microsemi Corporation
Results Overview of LX8585A-33CDD by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LX8585A-33CDD Information
LX8585A-33CDD by Microsemi Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LX8585A-33CDD
LX8585A-33CDD CAD Models
LX8585A-33CDD Part Data Attributes
|
LX8585A-33CDD
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LX8585A-33CDD
Microsemi Corporation
Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PSSO2, PLASTIC, TO-263, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC, TO-263, 3 PIN | |
Reach Compliance Code | compliant | |
Dropout Voltage1-Max | 1.2 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 10.35 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 4.6 A | |
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.267 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 1% | |
Width | 8.84 mm |
Alternate Parts for LX8585A-33CDD
This table gives cross-reference parts and alternative options found for LX8585A-33CDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX8585A-33CDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC39300-2.5WU-TR | Microchip Technology Inc | $4.7650 | 2.5V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PSSO3 | LX8585A-33CDD vs MIC39300-2.5WU-TR |
LT1529IT-3.3#PBF | Analog Devices Inc | $6.3461 | 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown | LX8585A-33CDD vs LT1529IT-3.3#PBF |
TLV1117-285CDCYR | Texas Instruments | Check for Price | 2.85V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PDSO4, PLASTIC, SOT-223, 4 PIN | LX8585A-33CDD vs TLV1117-285CDCYR |
LX8587-33CP | Microsemi Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN | LX8585A-33CDD vs LX8587-33CP |
FAN1086S-2.85 | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 2.85V, 1.5V Dropout, BIPolar, PDSO4, PLASTIC, SOT-223, 4 PIN | LX8585A-33CDD vs FAN1086S-2.85 |
MIC5206-5.0BM5T&R | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.35V Dropout, PDSO5, TINY, SOT-23, 5 PIN | LX8585A-33CDD vs MIC5206-5.0BM5T&R |
AS2810AT-1.5 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 1.5V, 1.2V Dropout, PSSO2, PLASTIC, D2PAK-3 | LX8585A-33CDD vs AS2810AT-1.5 |
CS5231-3GDFR8 | onsemi | Check for Price | 500mA, 3.3V Linear Regulator with Auxiliary Control, SOIC-8 Narrow Body, 2500-REEL | LX8585A-33CDD vs CS5231-3GDFR8 |
CS5231-3GDFR8 | Cherry Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, PDSO8, 0.150 INCH, SO-8 | LX8585A-33CDD vs CS5231-3GDFR8 |
AS2920U3-2.5 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.5V Dropout, PSFM3, TO-220, 3 PIN | LX8585A-33CDD vs AS2920U3-2.5 |