Part Details for LX8384-00CP by Microsemi Corporation
Results Overview of LX8384-00CP by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LX8384-00CP Information
LX8384-00CP by Microsemi Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LX8384-00CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V MIN, 8.5V MAX, 1.5V DROPOUT, BIPOLAR, PSFM3 | 51 |
|
$7.3658 / $11.9445 | Buy Now |
Part Details for LX8384-00CP
LX8384-00CP CAD Models
LX8384-00CP Part Data Attributes
|
LX8384-00CP
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LX8384-00CP
Microsemi Corporation
Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.5V Dropout, BIPolar, PSFM3, PLASTIC, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input-Output Voltage Differential-Max | 10 V | |
Input-Output Voltage Differential-Min | 1.3 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max (%/V) | 0.035 | |
Load Regulation-Max(%) | 0.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 5 A | |
Output Voltage1-Max | 8 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for LX8384-00CP
This table gives cross-reference parts and alternative options found for LX8384-00CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX8384-00CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LX8384B-00CP | Microchip Technology Inc | Check for Price | Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.3V Dropout, BIPolar, PSFM3 | LX8384-00CP vs LX8384B-00CP |
LX8384-00CPT | Microsemi Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.5V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN | LX8384-00CP vs LX8384-00CPT |
LX8384-00CP | Linfinity Microelectronics | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 8.5V Max, 1.5V Dropout, BIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | LX8384-00CP vs LX8384-00CP |
LX8384A-00CDT | Microsemi Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.3V Dropout, BIPolar, PSSO2, PLASTIC, TO-252, 2/3 PIN | LX8384-00CP vs LX8384A-00CDT |
LD1585CV | STMicroelectronics | Check for Price | 1.225 V-1.275V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4V DROPOUT, SFM3, LEAD FREE, TO-220, 3 PIN | LX8384-00CP vs LD1585CV |
LX8384A-00CDD-TR | Microchip Technology Inc | Check for Price | Regulator, 1 Output, BIPolar | LX8384-00CP vs LX8384A-00CDD-TR |
LX8384B-00CDT | Microsemi Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.3V Dropout, BIPolar, PSSO2, PLASTIC, TO-252, 2/3 PIN | LX8384-00CP vs LX8384B-00CDT |
LX8384B-00CDDT | Microsemi Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.3V Dropout, BIPolar, PSSO3, PLASTIC, TO-263, 3 PIN | LX8384-00CP vs LX8384B-00CDDT |
LX8384-00CDTT | Microsemi Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.5V Dropout, PSSO2, PLASTIC, TO-252, 2/3 PIN | LX8384-00CP vs LX8384-00CDTT |
LX8384A-00CDD | Linfinity Microelectronics | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 8.5V Max, 1.3V Dropout, BIPolar, PSSO3, PLASTIC, TO-263, 3 PIN | LX8384-00CP vs LX8384A-00CDD |
LX8384-00CP Frequently Asked Questions (FAQ)
-
Microsemi provides a recommended PCB layout in the LX8384-00CP evaluation board user guide, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
Microsemi offers a configuration tool, the LX8384-00CP Configuration Wizard, which helps users select the correct settings for their application, including output voltage, frequency, and other parameters. Additionally, the datasheet provides a detailed description of the configuration pins and their functions.
-
The LX8384-00CP has a maximum junction temperature of 150°C. To ensure reliable operation, it's essential to provide adequate heat sinking, such as a thermal pad or heat sink, and to follow proper PCB design and layout guidelines to minimize thermal resistance.
-
Yes, the LX8384-00CP is designed for high-reliability and high-temperature applications. It's qualified to MIL-PRF-38535 and has a temperature range of -55°C to 125°C. However, it's essential to follow the recommended operating conditions and derating guidelines to ensure reliable operation.
-
Microsemi provides a troubleshooting guide in the LX8384-00CP datasheet, which covers common issues and their solutions. Additionally, the company offers technical support and application notes to help users resolve specific problems.