Part Details for LX7180A-11CLQ-TR by Microchip Technology Inc
Results Overview of LX7180A-11CLQ-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LX7180A-11CLQ-TR Information
LX7180A-11CLQ-TR by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LX7180A-11CLQ-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH4987
|
Newark | 4A Step-Down Regulator 12 Vqfn 2X2X1.0Mm T/R Rohs Compliant: Yes |Microchip LX7180A-11CLQ-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6200 | Buy Now |
DISTI #
LX7180A-11CLQ-TRCT-ND
|
DigiKey | IC REG BUCK PROG 4A 12QFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6400 / $1.1800 | Buy Now |
DISTI #
LX7180A-11CLQ-TR
|
Avnet Americas | MSWLX7180A-11CLQ-TR - Tape and Reel (Alt: LX7180A-11CLQ-TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6201 / $0.6625 | Buy Now |
DISTI #
494-LX7180A-11CLQ-TR
|
Mouser Electronics | Switching Voltage Regulators 4A Step-Down Regulator RoHS: Compliant | 0 |
|
$0.6200 | Order Now |
DISTI #
LX7180A-11CLQ-TR
|
Microchip Technology Inc | 4A Step-Down Regulator, VQFN, Projected EOL: 2044-10-10 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
12000 Alternates Available |
|
$0.6000 / $0.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 15000 Factory Stock |
|
$0.5590 / $1.1700 | Buy Now |
|
Future Electronics | LX7180 Series 4 A Single Output Programmable Step-Down Regulator - QFN-12 Min Qty: 1 Package Multiple: 1 |
60 null |
|
$0.5300 / $0.6350 | Buy Now |
|
NAC | 4A Step-Down Regulator, 12 VQFN 2x2x1.0mm T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6600 / $0.8200 | Buy Now |
DISTI #
LX7180A-11CLQ-TR
|
EBV Elektronik | MSWLX7180A11CLQTR (Alt: LX7180A-11CLQ-TR) RoHS: Compliant Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 15000 Factory Stock |
|
$0.5590 / $1.1700 | Buy Now |
Part Details for LX7180A-11CLQ-TR
LX7180A-11CLQ-TR CAD Models
LX7180A-11CLQ-TR Part Data Attributes
|
LX7180A-11CLQ-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LX7180A-11CLQ-TR
Microchip Technology Inc
Switching Regulator, 4A, 1750kHz Switching Freq-Max, PQSO12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N12 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | LCC12,.08SQ,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1750 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 2 mm |