-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor, 64-Bit, 1800MHz, CMOS, PBGA1517
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LX2080XN71826B by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5737
|
Newark | Layerscape 64-Bit Arm Cortex-A72, 8-Core, 1.8Ghz, -40 To 105C, Security Disabled/ Tray Rohs Compliant: Yes |Nxp LX2080XN71826B RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$371.4500 / $394.1400 | Buy Now |
DISTI #
568-LX2080XN71826B-ND
|
DigiKey | IC MPU QORLQ 1.8GHZ 1517FCPBGA Min Qty: 21 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$400.4700 | Buy Now |
DISTI #
LX2080XN71826B
|
Avnet Americas | - Trays (Alt: LX2080XN71826B) Min Qty: 21 Package Multiple: 21 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$356.5920 / $364.0210 | Buy Now |
DISTI #
771-LX2080XN71826B
|
Mouser Electronics | Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, 8-core, 1.8GHz, -40 to 105C, Security disabled RoHS: Compliant | 0 |
|
$400.4700 | Order Now |
DISTI #
LX2080XN71826B
|
Avnet Silica | (Alt: LX2080XN71826B) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LX2080XN71826B
|
EBV Elektronik | (Alt: LX2080XN71826B) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LX2080XN71826B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LX2080XN71826B
NXP Semiconductors
RISC Microprocessor, 64-Bit, 1800MHz, CMOS, PBGA1517
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-1517 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks | |
Date Of Intro | 2020-07-20 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 36 | |
Bit Size | 64 | |
Boundary Scan | YES | |
External Data Bus Width | 128 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B1517 | |
JESD-609 Code | e1 | |
Length | 40 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 12 | |
Number of Serial I/Os | 17 | |
Number of Terminals | 1517 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1517.39X39,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 3.51 mm | |
Speed | 1800 MHz | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max | 0.88 V | |
Supply Voltage-Min | 0.82 V | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 40 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
NXP provides a recommended PCB layout and thermal management guide in their application note AN12273, which includes guidelines for thermal vias, copper pours, and component placement to ensure optimal performance and thermal dissipation.
The LX2080XN71826B has built-in overcurrent protection and fault detection features. Engineers can use the device's OCx pins to detect overcurrent conditions and implement fault detection using the device's FLT pin. NXP's application note AN12274 provides more information on implementing these features.
The recommended settings for the internal regulators can be found in NXP's application note AN12275, which provides guidance on setting the output voltage, current limit, and soft-start time for the device's internal regulators.
NXP's application note AN12276 provides guidance on optimizing power sequencing and reset timing for the LX2080XN71826B. Engineers can use the device's PGOOD and RESET pins to implement power sequencing and reset timing that meets their system's requirements.
NXP provides thermal derating guidelines for the LX2080XN71826B in their datasheet. Engineers should derate the device's power dissipation by 1.5% per degree Celsius above 25°C to ensure reliable operation.