Part Details for LX2080CC72232B by NXP Semiconductors
Results Overview of LX2080CC72232B by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LX2080CC72232B Information
LX2080CC72232B by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LX2080CC72232B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK8732
|
Newark | Layerscape 64-Bit Arm Cortex-A72, 8-Core, 2.2Ghz, -40 To 105C (Tj), Security Enabled, Can-Fd/ Tray Rohs Compliant: Yes |Nxp LX2080CC72232B RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$366.3700 / $388.7500 | Buy Now |
DISTI #
568-LX2080CC72232B-ND
|
DigiKey | LAYERSCAPE 64-BIT ARM CORTEX-A72 Min Qty: 21 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$395.1400 | Buy Now |
DISTI #
LX2080CC72232B
|
Avnet Americas | MPU LX2080A RISC 64-Bit 2200MHz 1.8V 1517-Pin FCPBGA Tray - Trays (Alt: LX2080CC72232B) Min Qty: 21 Package Multiple: 21 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$318.8238 / $374.7578 | Buy Now |
DISTI #
771-LX2080CC72232B
|
Mouser Electronics | Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, 8-core, 2.2GHz, -40 to 105C (Tj), Security enabled, CAN-FD RoHS: Compliant | 0 |
|
$364.3400 | Order Now |
|
Rochester Electronics | LX2_AUTO - Layerscape 64-bit Arm Cortex-A72, 8-core, 2.2GHz, -40 to 105C (Tj), Security enabled, CAN-FD RoHS: Compliant Status: Active Min Qty: 1 | 273 |
|
$294.3900 / $334.5300 | Buy Now |