Part Details for LX1995-1CSG-TR by Microsemi Corporation
Results Overview of LX1995-1CSG-TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LX1995-1CSG-TR Information
LX1995-1CSG-TR by Microsemi Corporation is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for LX1995-1CSG-TR
LX1995-1CSG-TR CAD Models
LX1995-1CSG-TR Part Data Attributes
|
LX1995-1CSG-TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LX1995-1CSG-TR
Microsemi Corporation
LED Driver, 1-Segment, PDSO5, ROHS COMPLIANT, PLASTIC, TSOT-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | SOT | |
Package Description | ROHS COMPLIANT, PLASTIC, TSOT-5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for LX1995-1CSG-TR
This table gives cross-reference parts and alternative options found for LX1995-1CSG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX1995-1CSG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SC605MLTRT | Semtech Corporation | Check for Price | LED Driver, 1-Segment, PDSO12, 3 X 3 MM, ROHS COMPLIANT, MLP-12 | LX1995-1CSG-TR vs SC605MLTRT |
LX1995-2CSE-TR | Microsemi Corporation | Check for Price | LED Driver, 1-Segment, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | LX1995-1CSG-TR vs LX1995-2CSE-TR |