Part Details for LWP4SG-V2AB-JKPL-1-F by OSRAM Opto Semiconductors
Results Overview of LWP4SG-V2AB-JKPL-1-F by OSRAM Opto Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LWP4SG-V2AB-JKPL-1-F Information
LWP4SG-V2AB-JKPL-1-F by OSRAM Opto Semiconductors is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LWP4SG-V2AB-JKPL-1-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Optoelectronics | 600 |
|
RFQ |
Part Details for LWP4SG-V2AB-JKPL-1-F
LWP4SG-V2AB-JKPL-1-F CAD Models
LWP4SG-V2AB-JKPL-1-F Part Data Attributes
|
LWP4SG-V2AB-JKPL-1-F
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LWP4SG-V2AB-JKPL-1-F
OSRAM Opto Semiconductors
Single Color LED, Diffused
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.7 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.9 cd | |
Luminous Intensity-Nom | 1350.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.825 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
Alternate Parts for LWP4SG-V2AB-JKPL-1-F
This table gives cross-reference parts and alternative options found for LWP4SG-V2AB-JKPL-1-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LWP4SG-V2AB-JKPL-1-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LWP4SG-V2AB-FK0PM0-46 | OSRAM Opto Semiconductors | Check for Price | Single Color LED | LWP4SG-V2AB-JKPL-1-F vs LWP4SG-V2AB-FK0PM0-46 |
Q65110A9048 | OSRAM Opto Semiconductors | Check for Price | Single Color LED | LWP4SG-V2AB-JKPL-1-F vs Q65110A9048 |
LWP4SG-V2AB-JKPL-1-F | OSRAM GmbH | Check for Price | SINGLE COLOR LED | LWP4SG-V2AB-JKPL-1-F vs LWP4SG-V2AB-JKPL-1-F |
Q65111A7805 | OSRAM Opto Semiconductors | Check for Price | Single Color LED | LWP4SG-V2AB-JKPL-1-F vs Q65111A7805 |
Q65110A9047 | OSRAM GmbH | Check for Price | SINGLE COLOR LED | LWP4SG-V2AB-JKPL-1-F vs Q65110A9047 |