Part Details for LWG6SP-EAFA-JKQL-1 by OSRAM GmbH
Results Overview of LWG6SP-EAFA-JKQL-1 by OSRAM GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LWG6SP-EAFA-JKQL-1 Information
LWG6SP-EAFA-JKQL-1 by OSRAM GmbH is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LWG6SP-EAFA-JKQL-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 10000 |
|
$1.1200 / $1.2200 | Buy Now |
Part Details for LWG6SP-EAFA-JKQL-1
LWG6SP-EAFA-JKQL-1 CAD Models
LWG6SP-EAFA-JKQL-1 Part Data Attributes
|
LWG6SP-EAFA-JKQL-1
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LWG6SP-EAFA-JKQL-1
OSRAM GmbH
SINGLE COLOR LED, WHITE, 2.6mm, ROHS COMPLIANT, PLASTIC, LCC-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC, LCC-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SUPPORTS INFRARED | |
Color | WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 0.25 A | |
Forward Voltage-Max | 4.1 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10550.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR, 7/13 INCH | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |