Part Details for LW3122-E2FF-A by NKK Switches
Results Overview of LW3122-E2FF-A by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LW3122-E2FF-A Information
LW3122-E2FF-A by NKK Switches is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for LW3122-E2FF-A
LW3122-E2FF-A CAD Models
LW3122-E2FF-A Part Data Attributes
|
LW3122-E2FF-A
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
LW3122-E2FF-A
NKK Switches
Power Rated Snap-in Rocker; Status: Active; Poles: DPDT; Circuits: On-On; Current Rating: 10A (AC), 6A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Concave (Standard V) - Illuminated; Actuator Cap Color: White (Green Filter/Diffuser); Actuator Marking: No Marking; illumination voltage: 6 VAC; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder Lug; panel cutout dimensions: Rectangular - 32.00mm x 19.80mm; Rating: 10; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 34 deg | |
Actuator Color | WHITE | |
Actuator Length | 0.394 inch | |
Actuator Type | ROCKER | |
Additional Feature | GREEN,GREEN FILT, BLK BEZ, | |
Body Breadth | 18.9992 mm | |
Body Length or Diameter | 29.9974 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating I Load | 5A@125VAC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STEEL | |
Illumination | LAMP | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -15 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |