Part Details for LVO-MCL-30-A by Ruland Manufacturing Co Inc
Results Overview of LVO-MCL-30-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LVO-MCL-30-A Information
LVO-MCL-30-A by Ruland Manufacturing Co Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for LVO-MCL-30-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-LVO-MCL-30-A-ND
|
DigiKey | 30 MM ALUMINUM COLLAR & LEVER Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
59 In Stock |
|
$48.5600 | Buy Now |
DISTI #
72621999
|
RS | SHAFT COLLAR WITH LEVER 1-PIECE 30MM BORE ALUMINUM COLLAR STEEL LEVER ORANGE Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$45.9000 / $47.3500 | RFQ |