Part Details for LV7745DEV-125.0M by Pletronics Inc
Results Overview of LV7745DEV-125.0M by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LV7745DEV-125.0M Information
LV7745DEV-125.0M by Pletronics Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for LV7745DEV-125.0M
LV7745DEV-125.0M CAD Models
LV7745DEV-125.0M Part Data Attributes
|
LV7745DEV-125.0M
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
LV7745DEV-125.0M
Pletronics Inc
LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Pletronics | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; EMBOSSED, TAPE | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for LV7745DEV-125.0M
This table gives cross-reference parts and alternative options found for LV7745DEV-125.0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV7745DEV-125.0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FO7LDCBM125.0-T2 | Abracon Corporation | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom, | LV7745DEV-125.0M vs FO7LDCBM125.0-T2 |
LV5545DV-125.0M | Pletronics Inc | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, LCC-6 | LV7745DEV-125.0M vs LV5545DV-125.0M |
GXO-L72L/BN125.0MHZ | Golledge Electronics Ltd | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | LV7745DEV-125.0M vs GXO-L72L/BN125.0MHZ |
LV7745GCV-125.0M-T1K | Pletronics Inc | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | LV7745DEV-125.0M vs LV7745GCV-125.0M-T1K |
GXO-L72L/BI125.0MHZ | Golledge Electronics Ltd | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | LV7745DEV-125.0M vs GXO-L72L/BI125.0MHZ |
CLDTUH-125.000 | Raltron Electronics Corporation | Check for Price | LVDS Output Clock Oscillator, 51.84MHz Min, 330MHz Max, 125MHz Nom, LEAD FREE, MINIATURE, CERAMIC, SMD, 6 PIN | LV7745DEV-125.0M vs CLDTUH-125.000 |
LV5545DEV-125.0M-T1K | Pletronics Inc | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | LV7745DEV-125.0M vs LV5545DEV-125.0M-T1K |
LV5545DCV-125.0M-T1K | Pletronics Inc | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | LV7745DEV-125.0M vs LV5545DCV-125.0M-T1K |
GXO-L71/B125.0000MHZ | Golledge Electronics Ltd | Check for Price | LVDS Output Clock Oscillator, 250MHz Max, 125MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | LV7745DEV-125.0M vs GXO-L71/B125.0000MHZ |
GXO-L72L/BIN125.0000MHZ | Golledge Electronics Ltd | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | LV7745DEV-125.0M vs GXO-L72L/BIN125.0000MHZ |
LV7745DEV-125.0M Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and radiation.
-
Use a high-quality crystal with a load capacitance of 18pF and ensure the oscillator circuit is properly biased. Also, add a 1kΩ resistor in series with the crystal to prevent overdrive.
-
The maximum allowed voltage on the VDD pin is 3.6V. Exceeding this voltage may cause permanent damage to the device.
-
To configure the device for low-power mode, set the PWDN pin high and ensure the XTAL1 pin is connected to a 1MHz crystal. The device will enter low-power mode, reducing current consumption to <1mA.
-
A 10uF ceramic capacitor with a voltage rating of 6.3V or higher is recommended for decoupling the VDD pin.