Part Details for LUDZS3.6BT1G by LRC Leshan Radio Co Ltd
Results Overview of LUDZS3.6BT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LUDZS3.6BT1G Information
LUDZS3.6BT1G by LRC Leshan Radio Co Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for LUDZS3.6BT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LUDZS36BT1G
|
Avnet Asia | Diode Zener Single 3.7V 200mW 2-Pin SOD-323 T/R (Alt: LUDZS36BT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 15000 |
|
RFQ | |
DISTI #
LUDZS3.6BT1G
|
Avnet Asia | Diode Zener Single 3.7V 200mW 2-Pin SOD-323 T/R (Alt: LUDZS3.6BT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for LUDZS3.6BT1G
LUDZS3.6BT1G CAD Models
LUDZS3.6BT1G Part Data Attributes
|
LUDZS3.6BT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LUDZS3.6BT1G
LRC Leshan Radio Co Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Moisture Sensitivity Level | 1 | |
Technology | ZENER |
LUDZS3.6BT1G Frequently Asked Questions (FAQ)
-
The operating temperature range of the LUDZS3.6BT1G module is -40°C to 85°C.
-
The module's Bluetooth settings can be configured using the AT command set, which is documented in the module's user manual. The user manual provides detailed instructions on how to use the AT commands to configure the module's Bluetooth settings, such as setting the Bluetooth name, password, and transmission power.
-
The maximum transmission distance of the LUDZS3.6BT1G module is approximately 100 meters (330 feet) in open space, but this can vary depending on the environment and the presence of obstacles.
-
Yes, the LUDZS3.6BT1G module can be used in a master-slave configuration. The module can operate as a master device, connecting to multiple slave devices, or as a slave device, connecting to a single master device.
-
The power consumption of the LUDZS3.6BT1G module is approximately 30mA in transmission mode and 10mA in reception mode. The module also has a low-power sleep mode that consumes approximately 1mA.