-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTV-827S-TA1 by Lite-On Semiconductor Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM3804
|
Newark | P/C Ltv-827S-Ta1 Taping Type Ii |Liteon LTV-827S-TA1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1450 | Buy Now |
DISTI #
160-2040-1-ND
|
DigiKey | OPTOISOLATOR 5KV 2CH TRANS 8-SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
83645 In Stock |
|
$0.1567 / $0.5500 | Buy Now |
DISTI #
LTV-827S-TA1
|
Avnet Americas | Optocoupler Dual Open Collector-OUT 5kVrms 8-Pin SMD T/R - Tape and Reel (Alt: LTV-827S-TA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1319 / $0.1450 | Buy Now |
DISTI #
E02:0323_00179297
|
Arrow Electronics | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2513 | Europe - 2000 |
|
$0.1380 / $0.1586 | Buy Now |
DISTI #
V72:2272_06814372
|
Arrow Electronics | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2241 Container: Cut Strips | Americas - 260 |
|
$0.1464 | Buy Now |
|
Future Electronics | LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 13000Reel |
|
$0.1410 / $0.1490 | Buy Now |
|
Future Electronics | LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 5000Reel |
|
$0.1410 / $0.1490 | Buy Now |
|
Future Electronics | LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 1000Reel |
|
$0.1410 / $0.1490 | Buy Now |
DISTI #
88750317
|
Verical | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2507 | Americas - 7000 |
|
$0.2049 / $0.2410 | Buy Now |
DISTI #
89084588
|
Verical | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2513 | Americas - 2000 |
|
$0.1371 / $0.1576 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTV-827S-TA1
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV-827S-TA1
Lite-On Semiconductor Corporation
Transistor Output Optocoupler,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | SURFACE MOUNT, ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | Pure Tin (Sn) |
This table gives cross-reference parts and alternative options found for LTV-827S-TA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV-827S-TA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTV-827S | Lite-On Semiconductor Corporation | $0.1356 | Transistor Output Optocoupler, 2-Element, 5000V Isolation, SURFACE MOUNT, ROHS COMPLIANT, DIP-8 | LTV-827S-TA1 vs LTV-827S |
FODM2705R2 | onsemi | $0.2959 | 4-Pin Full Pitch Mini-Flat Package Phototransistor Optocouplers, MFP-4, 2500-REEL | LTV-827S-TA1 vs FODM2705R2 |
FODM2705 | onsemi | $0.3169 | 4-Pin Full Pitch Mini-Flat Package Phototransistor Optocouplers, MFP-4, 3000-TUBE | LTV-827S-TA1 vs FODM2705 |
SFH6206-3 | Vishay Intertechnologies | $0.4045 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SMD, 4 PIN | LTV-827S-TA1 vs SFH6206-3 |
MCT62 | onsemi | $0.4311 | 8-Pin DIP Dual-Channel Phototransistor Output Optocoupler, PDIP-8, 1000-TUBE | LTV-827S-TA1 vs MCT62 |
PS2565-1-A | Renesas Electronics Corporation | $0.6155 | High Isolation Voltage AC Input Response Type MULTI Photocoupler Series, , / | LTV-827S-TA1 vs PS2565-1-A |
H11AA2 | Everlight Electronics Co Ltd | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | LTV-827S-TA1 vs H11AA2 |
PS2715-1-A | Renesas Electronics Corporation | Check for Price | High CTR, AC Input 4-PIN SOP Photocoupler, , / | LTV-827S-TA1 vs PS2715-1-A |
LTV-827S-TA | Lite-On Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | LTV-827S-TA1 vs LTV-827S-TA |
PS2505L-1-A | Renesas Electronics Corporation | Check for Price | AC Input Single, , / | LTV-827S-TA1 vs PS2505L-1-A |
The recommended operating temperature range for LTV-827S-TA1 is -40°C to 85°C.
To ensure reliability in high-temperature applications, it is recommended to derate the device's power consumption and ensure good thermal management, such as using a heat sink or thermal interface material.
The maximum forward current rating for LTV-827S-TA1 is 30mA. Exceeding this rating may reduce the device's lifespan or cause permanent damage.
While LTV-827S-TA1 is designed to operate in a variety of environments, it is not recommended for use in high-humidity environments without proper protection, such as conformal coating or potting.
To prevent electrostatic discharge (ESD) damage, it is recommended to use ESD-protective equipment, such as wrist straps or mats, and to handle the device by the body or leads, rather than the die.