Part Details for LTV-817S-TP-C by Lite-On Semiconductor Corporation
Results Overview of LTV-817S-TP-C by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTV-817S-TP-C Information
LTV-817S-TP-C by Lite-On Semiconductor Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LTV-817S-TP-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77896909
|
Verical | DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD T/R RoHS: Compliant Min Qty: 667 Package Multiple: 1 | Americas - 4465 |
|
$0.1103 | Buy Now |
DISTI #
LTV-817S-TP-C
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 35V Min Qty: 2 | 4765 |
|
$0.0740 / $0.2410 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 484000 |
|
$0.0617 / $0.0668 | Buy Now |