Part Details for LTTTSD-U1V2-36-W6G6 by OSRAM Opto Semiconductors
Results Overview of LTTTSD-U1V2-36-W6G6 by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTTTSD-U1V2-36-W6G6 Information
LTTTSD-U1V2-36-W6G6 by OSRAM Opto Semiconductors is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for LTTTSD-U1V2-36-W6G6
LTTTSD-U1V2-36-W6G6 CAD Models
LTTTSD-U1V2-36-W6G6 Part Data Attributes
|
LTTTSD-U1V2-36-W6G6
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LTTTSD-U1V2-36-W6G6
OSRAM Opto Semiconductors
Single Color LED, True Green, Colorless Clear, 2.4mm, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | LCC-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2016-02-02 | |
Color | TRUE GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 785.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.73 mm | |
Packing Method | TR, 7/13 INCH | |
Peak Wavelength | 520 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |