-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Orange, Water Clear, 2.06mm, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTST-C150KFKT by Lite-On Semiconductor Corporation is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1403-1-ND
|
DigiKey | LED ORANGE CLEAR 1206 SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37893 In Stock |
|
$0.0370 / $0.1700 | Buy Now |
DISTI #
LTST-C150KFKT
|
Avnet Americas | - Tape and Reel (Alt: LTST-C150KFKT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0298 / $0.0327 | Buy Now |
DISTI #
859-LTST-C150KFKT
|
Mouser Electronics | Single Color LEDs Orange Clear 605nm RoHS: Compliant | 13953 |
|
$0.0400 / $0.2500 | Buy Now |
DISTI #
V36:1790_06811558
|
Arrow Electronics | LED Uni-Color Orange 611nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2434 | Americas - 6000 |
|
$0.0295 / $0.0387 | Buy Now |
DISTI #
V72:2272_06811558
|
Arrow Electronics | LED Uni-Color Orange 611nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 2160 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2126 Container: Cut Strips | Americas - 3377 |
|
$0.0391 / $0.0463 | Buy Now |
|
Future Electronics | Orange 130° Water Clear 90 mcd 2.4 V 1206 Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 15000Reel |
|
$0.0325 / $0.0345 | Buy Now |
DISTI #
84772179
|
Verical | LED Uni-Color Orange 611nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2434 | Americas - 6000 |
|
$0.0295 / $0.0387 | Buy Now |
DISTI #
58087575
|
Verical | LED Uni-Color Orange 611nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 2160 Package Multiple: 1 Date Code: 2126 | Americas - 3377 |
|
$0.0463 | Buy Now |
|
Bristol Electronics | 180 |
|
RFQ | ||
|
Quest Components | 144 |
|
$0.1485 / $0.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C150KFKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C150KFKT
Lite-On Semiconductor Corporation
Single Color LED, Orange, Water Clear, 2.06mm, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.6.B | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 90.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 611 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.06 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 130 deg |
This table gives cross-reference parts and alternative options found for LTST-C150KFKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTST-C150KFKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTST-C230KFKT | Lite-On Semiconductor Corporation | $0.0665 | Single Color LED, Orange, Water Clear, 1.5mm, GREEN, PLASTIC PACKAGE-2 | LTST-C150KFKT vs LTST-C230KFKT |
The recommended storage temperature for LTST-C150KFKT is -40°C to 100°C.
Yes, the LTST-C150KFKT is compatible with lead-free soldering processes.
The maximum forward current rating for LTST-C150KFKT is 150mA.
Yes, the LTST-C150KFKT is designed to operate in high-temperature applications up to 150°C.
Yes, the LTST-C150KFKT is RoHS (Restriction of Hazardous Substances) compliant.