-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Amber, Water Clear, 2.06mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTST-C150AKT by Lite-On Semiconductor Corporation is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1166-1-ND
|
DigiKey | LED AMBER CLEAR SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
71403 In Stock |
|
$0.0387 / $0.1800 | Buy Now |
DISTI #
LTST-C150AKT
|
Avnet Americas | - Tape and Reel (Alt: LTST-C150AKT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0312 / $0.0343 | Buy Now |
DISTI #
859-LTST-C150AKT
|
Mouser Electronics | Single Color LEDs Amber Clear 602nm RoHS: Compliant | 17025 |
|
$0.0430 / $0.1800 | Buy Now |
DISTI #
V36:1790_06811535
|
Arrow Electronics | LED Uni-Color Orange 610nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2442 | Americas - 3000 |
|
$0.0327 / $0.0460 | Buy Now |
DISTI #
V72:2272_06811535
|
Arrow Electronics | LED Uni-Color Orange 610nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2313 Container: Cut Strips | Americas - 5 |
|
$0.0465 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Bristol Electronics | 5227 |
|
RFQ | ||
|
Bristol Electronics | 1604 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, AMBER, WATER CLEAR, 2.06MM | 4800 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, AMBER, WATER CLEAR, 2.06MM | 1740 |
|
$0.0450 / $0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C150AKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C150AKT
Lite-On Semiconductor Corporation
Single Color LED, Amber, Water Clear, 2.06mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 610 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.06 mm | |
Surface Mount | YES | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 130 deg |
The recommended storage temperature for LTST-C150AKT is -40°C to 100°C.
Yes, the LTST-C150AKT is compatible with lead-free soldering, with a peak reflow temperature of 260°C.
The maximum forward current rating for the LTST-C150AKT is 150mA.
Yes, the LTST-C150AKT is suitable for use in high-humidity environments, with a moisture sensitivity level (MSL) of 3.
The typical junction-to-ambient thermal resistance of the LTST-C150AKT is 250°C/W.