-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Bright Red, 20.32mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTS-3401LP by Lite-On Semiconductor Corporation is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-2225-ND
|
DigiKey | DISPLAY 7-SEG 0.8" SGL RED 18DIP Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTS-3401LP
|
Avnet Americas | - Rail/Tube (Alt: LTS-3401LP) RoHS: Compliant Min Qty: 1008 Package Multiple: 18 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTS-3401LP
|
Mouser Electronics | LED Displays & Accessories 1-DIG Red CARLD RoHS: Compliant | 0 |
|
$1.1500 / $1.2600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTS-3401LP
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-3401LP
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Bright Red, 20.32mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20.32 mm | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.8 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 697 nm |
This table gives cross-reference parts and alternative options found for LTS-3401LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTS-3401LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BS-A855RD | IBS Electronics Inc | Check for Price | Smart/Normal 7 Seg Numeric LED Display, Bright Red, 20.32mm | LTS-3401LP vs BS-A855RD |
A recommended PCB layout for optimal thermal performance would be to have a solid ground plane on the bottom layer, with thermal vias connecting to the top layer. This helps to dissipate heat efficiently. Additionally, keeping the PCB traces away from the device's thermal pad and using a thermal relief pattern can also improve thermal performance.
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermal interface material (TIM) between the device and heat sink, and ensuring good airflow. Additionally, derating the device's power consumption and operating frequency can also help to reduce thermal stress.
The recommended soldering conditions for LTS-3401LP are: peak temperature of 260°C, soldering time of 10 seconds, and a temperature ramp rate of 3°C/s. It's also essential to use a solder with a melting point above 217°C to ensure reliable joints.
To troubleshoot issues with the device's output voltage regulation, start by verifying the input voltage and current, as well as the output voltage and current. Check for any signs of overheating, and ensure that the device is properly soldered and mounted. If the issue persists, consult the datasheet for specific troubleshooting guidelines or contact Lite-On Semiconductor Corporation's technical support.
The LTS-3401LP has built-in ESD protection, but it's still essential to follow proper handling precautions to prevent damage. Handle the device by the body, avoid touching the pins, and use an anti-static wrist strap or mat when handling the device. Store the device in an anti-static bag or container, and avoid exposing it to high humidity or temperature environments.