Part Details for LTS-3401LJS by Lite-On Semiconductor Corporation
Results Overview of LTS-3401LJS by Lite-On Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTS-3401LJS Information
LTS-3401LJS by Lite-On Semiconductor Corporation is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LTS-3401LJS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-3401LJS
|
Avnet Americas | - Rail/Tube (Alt: LTS-3401LJS) RoHS: Compliant Min Qty: 1008 Package Multiple: 18 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTS-3401LJS
|
Mouser Electronics | LED Displays & Accessories Yellow RoHS: Compliant | 0 |
|
$1.1000 / $1.2000 | Order Now |
Part Details for LTS-3401LJS
LTS-3401LJS CAD Models
LTS-3401LJS Part Data Attributes
|
LTS-3401LJS
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-3401LJS
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, Yellow, 20.32mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | YELLOW | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20.32 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |