Part Details for LTR18EZPF11R0 by ROHM Semiconductor
Results Overview of LTR18EZPF11R0 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTR18EZPF11R0 Information
LTR18EZPF11R0 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for LTR18EZPF11R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0808
|
Newark | Res, 11R, 1%, 0612, 1.5W Rohs Compliant: Yes |Rohm LTR18EZPF11R0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0390 / $0.0750 | Buy Now |
DISTI #
RHM11YCT-ND
|
DigiKey | RES SMD 11 OHM 1% 1.5W 1206 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4950 In Stock |
|
$0.0258 / $0.2000 | Buy Now |
DISTI #
755-LTR18EZPF11R0
|
Mouser Electronics | Thick Film Resistors - SMD 0612 11ohm 1% Rev Term AEC-Q200 RoHS: Compliant | 1515 |
|
$0.0250 / $0.2200 | Buy Now |
DISTI #
63493112
|
Verical | Res Thick Film 0612 11 Ohm 1% 0.75W(3/4W) ±100ppm/°C Wide Terminal SMD Automotive T/R Min Qty: 2174 Package Multiple: 1 Date Code: 2201 | Americas - 9205 |
|
$0.0317 / $0.0336 | Buy Now |
DISTI #
79932163
|
Verical | Res Thick Film 0612 11 Ohm 1% 0.75W(3/4W) ±100ppm/°C Wide Terminal SMD Automotive T/R Min Qty: 1969 Package Multiple: 1 Date Code: 2348 | Americas - 4900 |
|
$0.0343 / $0.0345 | Buy Now |
|
Quest Components | 7364 |
|
$0.0540 / $0.1800 | Buy Now | |
DISTI #
LTR18EZPF11R0
|
TTI | Thick Film Resistors - SMD 0612 11ohm 1% Rev Term AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0235 / $0.0260 | Buy Now |
DISTI #
LTR18EZPF11R0
|
Avnet Asia | Res 1206 11 Ohm 1% 3/4W ?100ppm/?C Molded SMD Paper T/R (Alt: LTR18EZPF11R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for LTR18EZPF11R0
LTR18EZPF11R0 CAD Models
LTR18EZPF11R0 Part Data Attributes
|
LTR18EZPF11R0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR18EZPF11R0
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
LTR18EZPF11R0 Frequently Asked Questions (FAQ)
-
A thermal pad is recommended under the package to improve heat dissipation. A minimum of 2oz copper thickness and a thermal relief pattern are also recommended.
-
The device requires a stable voltage supply and a proper biasing circuit to ensure optimal performance. A voltage regulator and a decoupling capacitor are recommended to minimize noise and voltage fluctuations.
-
The maximum operating temperature range for LTR18EZPF11R0 is -40°C to 125°C. However, it's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance and reliability.
-
ESD protection is crucial for this device. It's recommended to use an ESD protection diode or a TVS diode at the input pins to protect the device from electrostatic discharge.
-
The device should be stored in a dry, cool place away from direct sunlight. The storage temperature range is -40°C to 30°C, and the humidity should be below 60%.