Part Details for LTMM-115-02-F-D-SM-K-TR by Samtec Inc
Results Overview of LTMM-115-02-F-D-SM-K-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTMM-115-02-F-D-SM-K-TR Information
LTMM-115-02-F-D-SM-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LD09P24A4GV00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 9 way Pin Straight, Solder, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness | |
DB5W5P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Metal Brackets. | |
DCV8W8P543M30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Metal Brackets. |
Price & Stock for LTMM-115-02-F-D-SM-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTMM-115-02-F-D-SM-K-TR-ND
|
DigiKey | CONN HEADER SMD 30POS 2MM Min Qty: 325 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5400 | Buy Now |
DISTI #
LTMM-115-02-F-D-SM
|
Avnet Americas | - Tape and Reel (Alt: LTMM-115-02-F-D-SM) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$2.4399 / $4.6684 | Buy Now |
DISTI #
200-LTMM11502FDSMKTR
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$3.2000 / $4.5400 | Order Now |
|
Onlinecomponents.com | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$1.9600 / $6.5400 | Buy Now |
DISTI #
62830840
|
Verical | Conn Shrouded Header HDR 30 POS 2mm Solder ST SMD T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2222 | Americas - 125 |
|
$7.7448 | Buy Now |
DISTI #
5cd8fe86cd7c1c4c38526213
|
Samtec | 2.00 mm Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$1.8600 / $5.6700 | Buy Now |
DISTI #
000000000003518540
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$3.2000 / $5.6700 | Buy Now |
DISTI #
LTMM-115-02-F-D-SM-K-TR
|
Avnet Abacus | (Alt: LTMM-115-02-F-D-SM-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$1.9600 / $6.5400 | Buy Now |
Part Details for LTMM-115-02-F-D-SM-K-TR
LTMM-115-02-F-D-SM-K-TR CAD Models
LTMM-115-02-F-D-SM-K-TR Part Data Attributes
|
LTMM-115-02-F-D-SM-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTMM-115-02-F-D-SM-K-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Body Breadth | 0.257 inch | |
Body Depth | 0.24 inch | |
Body Length | 1.263 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.66 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
Alternate Parts for LTMM-115-02-F-D-SM-K-TR
This table gives cross-reference parts and alternative options found for LTMM-115-02-F-D-SM-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTMM-115-02-F-D-SM-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTMM-115-02-SM-D-SM-K-TR | Samtec Inc | Check for Price | Board Connector, | LTMM-115-02-F-D-SM-K-TR vs LTMM-115-02-SM-D-SM-K-TR |
LTMM-115-02-G-D-SM-K-TR | Samtec Inc | Check for Price | Board Connector, | LTMM-115-02-F-D-SM-K-TR vs LTMM-115-02-G-D-SM-K-TR |
LTMM-115-02-G-D-SM-K | Samtec Inc | Check for Price | Board Stacking Connector | LTMM-115-02-F-D-SM-K-TR vs LTMM-115-02-G-D-SM-K |
LTMM-115-02-S-D-SM-K-TR | Samtec Inc | Check for Price | Board Connector, | LTMM-115-02-F-D-SM-K-TR vs LTMM-115-02-S-D-SM-K-TR |
LTMM-115-02-F-D-SM-K | Samtec Inc | Check for Price | Board Connector | LTMM-115-02-F-D-SM-K-TR vs LTMM-115-02-F-D-SM-K |
LTMM-115-02-S-D-SM-K | Samtec Inc | Check for Price | Board Connector, | LTMM-115-02-F-D-SM-K-TR vs LTMM-115-02-S-D-SM-K |
LTMM-115-02-T-D-SM-K-TR | Samtec Inc | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | LTMM-115-02-F-D-SM-K-TR vs LTMM-115-02-T-D-SM-K-TR |
LTMM-115-02-F-D-SM-K-TR Frequently Asked Questions (FAQ)
-
The recommended mating sequence for LTMM-115-02-F-D-SM-K-TR is to mate the guide pins first, followed by the signal pins. This ensures proper alignment and prevents damage to the connector.
-
Yes, the LTMM-115-02-F-D-SM-K-TR is designed to withstand high-vibration environments. The connector's rugged design and secure locking mechanism ensure reliable connections even in harsh conditions.
-
The LTMM-115-02-F-D-SM-K-TR has an operating temperature range of -55°C to +125°C, making it suitable for use in a wide range of applications, including industrial, automotive, and aerospace.
-
Yes, the LTMM-115-02-F-D-SM-K-TR is compatible with lead-free soldering processes. Samtec Inc ensures that their connectors meet the requirements of the RoHS directive and are suitable for use in lead-free soldering applications.
-
The typical lead time for delivery of the LTMM-115-02-F-D-SM-K-TR varies depending on the quantity and availability. However, Samtec Inc typically offers a lead time of 1-2 weeks for standard orders, and expedited shipping options are available for urgent requirements.