Part Details for LTMM-107-01-S-D-SM-P by Samtec Inc
Results Overview of LTMM-107-01-S-D-SM-P by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTMM-107-01-S-D-SM-P Information
LTMM-107-01-S-D-SM-P by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for LTMM-107-01-S-D-SM-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTMM-107-01-S-D-SM-P-ND
|
DigiKey | CONN HEADER SMD 14POS 2MM Min Qty: 35 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.0100 | Buy Now |
DISTI #
LTMM-107-01-S-D-SM-P
|
Avnet Americas | - Rail/Tube (Alt: LTMM-107-01-S-D-SM-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$4.3200 / $6.7424 | Buy Now |
DISTI #
200-LTMM-10701SDSMP
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$2.3600 / $6.8800 | Order Now |
|
Onlinecomponents.com | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$2.5500 / $8.3500 | Buy Now |
DISTI #
5cd8fe90cd7c1c4c38526cd2
|
Samtec | 2.00 mm Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$2.3600 / $6.8800 | Buy Now |
DISTI #
000000000000127300
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$4.0800 / $6.8800 | Buy Now |
|
Master Electronics | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$2.5500 / $8.3500 | Buy Now |
Part Details for LTMM-107-01-S-D-SM-P
LTMM-107-01-S-D-SM-P CAD Models
LTMM-107-01-S-D-SM-P Part Data Attributes
|
LTMM-107-01-S-D-SM-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTMM-107-01-S-D-SM-P
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.257 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.639 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.66 mm | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
Alternate Parts for LTMM-107-01-S-D-SM-P
This table gives cross-reference parts and alternative options found for LTMM-107-01-S-D-SM-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTMM-107-01-S-D-SM-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTMM-107-01-G-D-SM-P | Samtec Inc | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | LTMM-107-01-S-D-SM-P vs LTMM-107-01-G-D-SM-P |
LTMM-107-01-L-D-SM-P-TR | Samtec Inc | Check for Price | Board Connector, | LTMM-107-01-S-D-SM-P vs LTMM-107-01-L-D-SM-P-TR |
LTMM-107-01-G-D-SM-P-TR | Samtec Inc | Check for Price | Board Connector, | LTMM-107-01-S-D-SM-P vs LTMM-107-01-G-D-SM-P-TR |