Part Details for LTM8056MPY by Analog Devices Inc
Results Overview of LTM8056MPY by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM8056MPY Information
LTM8056MPY by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTM8056MPY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2716
|
Newark | Dc-Dc Converter, 1.2 To 48V, 4A, Bga-121 Rohs Compliant: No |Analog Devices LTM8056MPY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$85.3800 / $94.7900 | Buy Now |
DISTI #
LTM8056MPY-ND
|
DigiKey | DC DC CONVERTER 1.2-48V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
27 In Stock |
|
$78.9620 / $96.2400 | Buy Now |
DISTI #
584-LTM8056MPY
|
Mouser Electronics | Switching Voltage Regulators 58VIN, 48Vout Buck-Boost uModule Reg RoHS: Not Compliant | 119 |
|
$78.9700 / $96.2400 | Buy Now |
|
Analog Devices Inc | 58VIN, 48Vout Buck-Boost µModu Package Multiple: 119 | 6 |
|
$63.1700 / $96.2400 | Buy Now |
DISTI #
LTM8056MPY
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Not Compliant Min Qty: 119 | 0 |
|
$81.5600 / $89.4900 | Buy Now |
|
Vyrian | Other Function Semiconductors | 228 |
|
RFQ |
Part Details for LTM8056MPY
LTM8056MPY CAD Models
LTM8056MPY Part Data Attributes
|
LTM8056MPY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8056MPY
Analog Devices Inc
58VIN, 48VOUT Buck-Boost µModule (Power Module) Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 121 | |
Manufacturer Package Code | 05-08-1891 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 1.2 VOLT TO 48 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 58 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 121 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 5.12 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 800 kHz | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 15 mm |
Alternate Parts for LTM8056MPY
This table gives cross-reference parts and alternative options found for LTM8056MPY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8056MPY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTM8056EY#PBF | Analog Devices Inc | $21.9882 | 58VIN, 48VOUT Buck-Boost µModule (Power Module) Regulator | LTM8056MPY vs LTM8056EY#PBF |
LTM8056IY#PBF | Analog Devices Inc | $24.9607 | 58VIN, 48VOUT Buck-Boost µModule (Power Module) Regulator | LTM8056MPY vs LTM8056IY#PBF |
LTM8056MPY Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Keep the thermal pads away from high-current paths and ensure good thermal conduction to the heat sink.
-
Use a combination of ceramic and electrolytic capacitors for optimal filtering. Ensure the output filter is designed to handle the maximum output current and voltage ripple requirements.
-
Use a low-ESR ceramic capacitor (e.g., X5R or X7R) with a value of 10-22uF, depending on the input voltage and current requirements.
-
Use a soft-start circuit to limit the inrush current during start-up. Ensure the input voltage is stable and within the recommended range before enabling the converter.
-
Use a heatsink with a thermal resistance of <1°C/W and ensure good thermal contact between the device and heatsink. Apply a thin layer of thermal interface material (TIM) for optimal heat transfer.