Part Details for LTM8056IY by Linear Technology
Results Overview of LTM8056IY by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM8056IY Information
LTM8056IY by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTM8056IY
LTM8056IY CAD Models
LTM8056IY Part Data Attributes
|
LTM8056IY
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM8056IY
Linear Technology
LTM8056 - 58VIN, 48Vout Buck-Boost µModule (Power Module) Regulator; Package: BGA; Pins: 121; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | 15 X 15 MM, 4.92 MM HEIGHT, MS-028, BGA-121 | |
Pin Count | 121 | |
Manufacturer Package Code | BGA | |
Reach Compliance Code | compliant | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 1.2 VOLT TO 48 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 58 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 121 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 5.12 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
LTM8056IY Frequently Asked Questions (FAQ)
-
The LTM8056IY can handle input voltages up to 60V, but it's recommended to operate within the specified input voltage range of 4.5V to 38V for optimal performance.
-
To minimize EMI, it's essential to follow good PCB layout practices, such as keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing trace lengths and loops. Additionally, consider using a shielded inductor and placing the IC away from noise-sensitive components.
-
The recommended output capacitor value is 10uF to 22uF, and it's recommended to use a low-ESR ceramic capacitor, such as an X5R or X7R type, to ensure stable operation and minimize output voltage ripple.
-
The output voltage of the LTM8056IY can be adjusted by using a resistive divider network between the output voltage sense pin (VSENSE) and the output voltage feedback pin (VFB). The recommended resistive divider ratio is 1:1 to 1:3.
-
The LTM8056IY can deliver up to 2A of output current, but it's recommended to operate within the specified output current range of 0.5A to 1.5A for optimal performance and reliability.