Part Details for LTM8055IY#PBF by Linear Technology
Results Overview of LTM8055IY#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM8055IY#PBF Information
LTM8055IY#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTM8055IY#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Win Source Electronics | DC DC CONVERTER 1.2-36V | 1430 |
|
$33.6876 / $43.5130 | Buy Now |
Part Details for LTM8055IY#PBF
LTM8055IY#PBF CAD Models
LTM8055IY#PBF Part Data Attributes
|
LTM8055IY#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM8055IY#PBF
Linear Technology
LTM8055 - 36VIN, 8.5A Buck-Boost µModule (Power Module) Regulator; Package: BGA; Pins: 121; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | 15 X 15 MM, 4.92 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MS-028, BGA-121 | |
Pin Count | 121 | |
Manufacturer Package Code | BGA | |
Reach Compliance Code | compliant | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 1.2V TO 36V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 121 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 5.12 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
LTM8055IY#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTM8055IY#PBF is 40V. Exceeding this voltage may damage the device.
-
To ensure stability, it is recommended to follow the layout guidelines provided in the datasheet, use a low-ESR output capacitor, and add a 10nF ceramic capacitor between the VIN and PGND pins.
-
The minimum input voltage required for the LTM8055IY#PBF to operate is 2.9V. Operating below this voltage may affect the device's performance and stability.
-
The LTM8055IY#PBF is rated for operation up to 125°C. However, it is recommended to derate the output current and input voltage at high temperatures to ensure reliable operation.
-
The output voltage of the LTM8055IY#PBF can be calculated using the formula: VOUT = (R1/R2) * (VIN - VREF), where R1 and R2 are the resistors in the feedback network, VIN is the input voltage, and VREF is the internal reference voltage (1.21V).