Part Details for LTM8054IY#PBF by Linear Technology
Results Overview of LTM8054IY#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM8054IY#PBF Information
LTM8054IY#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTM8054IY#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | DC DC CONVERTER 1.2-36V | 1420 |
|
$28.8750 / $37.2970 | Buy Now |
Part Details for LTM8054IY#PBF
LTM8054IY#PBF CAD Models
LTM8054IY#PBF Part Data Attributes
|
LTM8054IY#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM8054IY#PBF
Linear Technology
LTM8054 - 36VIN, 5.4A Buck-Boost µModule (Power Module) Regulator; Package: BGA; Pins: 88; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | 15 X 11.25 MM, 3.42 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-88 | |
Pin Count | 88 | |
Manufacturer Package Code | BGA | |
Reach Compliance Code | compliant | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 1.2 V TO 36 V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PBGA-B88 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 88 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Seated Height-Max | 3.62 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 11.25 mm |
LTM8054IY#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTM8054IY#PBF is 40V, but it's recommended to operate within the specified input voltage range of 3.5V to 36V for optimal performance.
-
To ensure the stability of the output voltage, it's essential to follow the recommended layout guidelines, use a suitable output capacitor, and ensure that the input voltage is within the specified range. Additionally, the output voltage can be adjusted using the FB pin, and the output voltage stability can be improved by adding a capacitor in parallel with the output capacitor.
-
The maximum output current that the LTM8054IY#PBF can deliver is 2A, but it's recommended to operate within the specified output current range of 0A to 1.5A for optimal performance and to prevent overheating.
-
To protect the LTM8054IY#PBF from overheating, ensure that the device is operated within the specified temperature range of -40°C to 125°C, and that the thermal pad is properly connected to a heat sink or a thermal interface material. Additionally, ensure that the device is not operated at maximum output current for extended periods.
-
Yes, the LTM8054IY#PBF is suitable for high-reliability applications due to its high MTBF (Mean Time Between Failures) rating and its ability to operate in harsh environments. However, it's essential to follow the recommended design and layout guidelines to ensure the device operates within its specified parameters.