Part Details for LTM8048MPY#PBF by Linear Technology
Results Overview of LTM8048MPY#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM8048MPY#PBF Information
LTM8048MPY#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTM8048MPY#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 111 |
|
RFQ | ||
|
Quest Components | 88 |
|
$37.5296 / $46.9120 | Buy Now | |
|
Vyrian | Other Function Semiconductors | 195 |
|
RFQ |
Part Details for LTM8048MPY#PBF
LTM8048MPY#PBF CAD Models
LTM8048MPY#PBF Part Data Attributes
|
LTM8048MPY#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM8048MPY#PBF
Linear Technology
LTM8048 - 3.1VIN to 32VIN Isolated µModule (Power Module) DC/DC Converter with LDO Post Regulator; Package: BGA; Pins: 45; Temperature Range: -55°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | 11.25 X 9 MM, 4.92 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-45 | |
Pin Count | 45 | |
Manufacturer Package Code | BGA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPERATE IN ADJUSTABLE MODE FROM 2.5 TO 13V AND 1.2 TO 12V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 31 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-B45 | |
JESD-609 Code | e1 | |
Length | 11.25 mm | |
Number of Functions | 1 | |
Number of Terminals | 45 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.44 A | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA45,7X8,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.12 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for LTM8048MPY#PBF
This table gives cross-reference parts and alternative options found for LTM8048MPY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8048MPY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTM8047EY#PBF | Linear Technology | Check for Price | LTM8047 - 3.1VIN to 32VIN Isolated µModule (Power Module) DC/DC Converter; Package: BGA; Pins: 45; Temperature Range: -40°C to 85°C | LTM8048MPY#PBF vs LTM8047EY#PBF |
LTM8048EY#PBF | Linear Technology | Check for Price | LTM8048 - 3.1VIN to 32VIN Isolated µModule (Power Module) DC/DC Converter with LDO Post Regulator; Package: BGA; Pins: 45; Temperature Range: -40°C to 85°C | LTM8048MPY#PBF vs LTM8048EY#PBF |
LTM8047MPY | Linear Technology | Check for Price | LTM8047 - 3.1VIN to 32VIN Isolated µModule (Power Module) DC/DC Converter; Package: BGA; Pins: 45; Temperature Range: -55°C to 125°C | LTM8048MPY#PBF vs LTM8047MPY |
LTM8048IY#PBF | Linear Technology | Check for Price | LTM8048 - 3.1VIN to 32VIN Isolated µModule (Power Module) DC/DC Converter with LDO Post Regulator; Package: BGA; Pins: 45; Temperature Range: -40°C to 85°C | LTM8048MPY#PBF vs LTM8048IY#PBF |
LTM8048MPY#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTM8048MPY#PBF is 40V, but it's recommended to operate within the specified input voltage range of 3.5V to 36V for optimal performance.
-
To ensure the stability of the output voltage, it's essential to follow the recommended layout guidelines, use a suitable output capacitor, and ensure that the input voltage is within the specified range. Additionally, the output voltage can be adjusted using the FB pin, and the output voltage stability can be improved by adding a capacitor between the VOUT and GND pins.
-
The maximum output current that the LTM8048MPY#PBF can deliver is 4A, but it's recommended to operate within the specified output current range of 0A to 3A for optimal performance and to prevent overheating.
-
To protect the LTM8048MPY#PBF from overheating, ensure that the device is operated within the specified temperature range of -40°C to 125°C, and that the thermal pad is properly connected to a heat sink or a thermal relief pattern on the PCB. Additionally, ensure that the device is not operated at maximum output current for extended periods.
-
The EN (Enable) pin on the LTM8048MPY#PBF is used to enable or disable the device. When the EN pin is pulled high, the device is enabled, and when it's pulled low, the device is disabled. This pin can be used to implement power sequencing or to shut down the device when not in use.