-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.1VIN to 32VIN Isolated µModule (Power Module) DC/DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM8047MPY by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2701
|
Newark | Dc-Dc Conv, 2.5 To 12V, 0.44A, Bga-45 Rohs Compliant: No |Analog Devices LTM8047MPY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$40.2100 / $43.1300 | Buy Now |
DISTI #
LTM8047MPY-ND
|
DigiKey | DC DC CONVERTER 2.5-12V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
154 In Stock |
|
$37.3357 / $42.1400 | Buy Now |
DISTI #
584-LTM8047MPY
|
Mouser Electronics | Switching Voltage Regulators 3.1VIN to 32VIN Iso uModule DC/DC Conv RoHS: Not Compliant | 734 |
|
$36.7500 / $40.5700 | Buy Now |
|
Analog Devices Inc | 3.1VIN to 32VIN Iso µModule D Package Multiple: 168 | 31 |
|
$24.8500 / $42.1400 | Buy Now |
DISTI #
LTM8047MPY
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Not Compliant Min Qty: 168 | 0 |
|
$32.0900 / $35.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM8047MPY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8047MPY
Analog Devices Inc
3.1VIN to 32VIN Isolated µModule (Power Module) DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-45 | |
Pin Count | 45 | |
Manufacturer Package Code | 05-08-1869 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATE IN ADJUSTABLE MODE FROM 2.5 TO 12V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 31 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-B45 | |
JESD-609 Code | e0 | |
Length | 11.25 mm | |
Number of Functions | 1 | |
Number of Terminals | 45 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.44 A | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA45,7X8,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.12 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
The maximum input voltage that can be applied to the LTM8047MPY is 40V, but it's recommended to operate within the specified input voltage range of 3.5V to 36V for optimal performance and reliability.
The LTM8047MPY is rated for operation from -40°C to 125°C. Ensure good thermal design and heat sinking to keep the junction temperature below 125°C. Use thermal interface materials and follow proper PCB design guidelines to minimize thermal resistance.
Follow Analog Devices' recommended layout and placement guidelines for the LTM8047MPY. Keep the input and output capacitors close to the device, and ensure good power and ground plane design. Minimize trace lengths and use a solid ground plane to reduce noise and EMI.
To optimize the LTM8047MPY for low noise and high PSRR, use a low-ESR input capacitor, ensure a stable input voltage, and minimize noise injection from the input source. Use a quiet input voltage source, and consider adding a filter capacitor at the input to reduce noise.
The recommended output capacitor value is 10uF to 22uF, with a low-ESR type such as X5R or X7R. The output capacitor should be placed close to the device and connected between the output pin and ground.