Part Details for LTM8028IY by Analog Devices Inc
Results Overview of LTM8028IY by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM8028IY Information
LTM8028IY by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTM8028IY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM8028IY-ND
|
DigiKey | DC DC CONVERTER 0.8-1.8V 9W Min Qty: 1 Lead time: 33 Weeks Container: Tray |
119 In Stock |
|
$37.3504 / $41.8200 | Buy Now |
DISTI #
584-LTM8028IY
|
Mouser Electronics | Switching Voltage Regulators 36VIN, UltraFast, L Out N 5A uModule R RoHS: Not Compliant | 116 |
|
$36.3800 / $37.8800 | Buy Now |
|
Analog Devices Inc | 36VIN, UltraFast, L Out N 5A µ Package Multiple: 119 | 24 |
|
$29.1100 / $39.3600 | Buy Now |
DISTI #
LTM8028IY
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Not Compliant Min Qty: 119 | 0 |
|
$37.5900 / $41.2400 | Buy Now |
Part Details for LTM8028IY
LTM8028IY CAD Models
LTM8028IY Part Data Attributes
|
LTM8028IY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8028IY
Analog Devices Inc
36VIN, UltraFast, Low Output Noise 5A µModule (Power Module) Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 114 | |
Manufacturer Package Code | 05-08-1894 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 1.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B114 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 114 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA114,11X11,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 5.12 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
Alternate Parts for LTM8028IY
This table gives cross-reference parts and alternative options found for LTM8028IY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8028IY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FLE-107-01-G-DV | Samtec Inc | $2.3103 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | LTM8028IY vs FLE-107-01-G-DV |
G809A2014120EU | Amphenol Corporation | Check for Price | Board Connector | LTM8028IY vs G809A2014120EU |
G809A2014220T | Amphenol Corporation | Check for Price | Board Connector | LTM8028IY vs G809A2014220T |
G809A2014220 | Amphenol Corporation | Check for Price | Board Connector | LTM8028IY vs G809A2014220 |
G809A2014320TLF | Amphenol Corporation | Check for Price | Board Connector | LTM8028IY vs G809A2014320TLF |
G809A2014120 | Amphenol Corporation | Check for Price | Board Connector | LTM8028IY vs G809A2014120 |
G809A2014320 | Amphenol Corporation | Check for Price | Board Connector | LTM8028IY vs G809A2014320 |
G809A2014120TLF | Amphenol Corporation | Check for Price | Board Connector | LTM8028IY vs G809A2014120TLF |
G809A2014320TEU | Amphenol Corporation | Check for Price | Board Connector | LTM8028IY vs G809A2014320TEU |