Part Details for LTM8027MPV#PBF by Linear Technology
Results Overview of LTM8027MPV#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM8027MPV#PBF Information
LTM8027MPV#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTM8027MPV#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Quest Components | 4A SWITCHING REGULATOR, 500KHZ SWITCHING FREQ-MAX, PBGA113 | 23 |
|
$80.4320 / $100.5400 | Buy Now |
|
Win Source Electronics | IC BUCK SYNC ADJ 4A 113LGA / Module DC-DC 1-OUT 2.5V to 24V 4A Automotive 113-Pin LGA Tray | 158 |
|
$36.4650 / $54.6976 | Buy Now |
Part Details for LTM8027MPV#PBF
LTM8027MPV#PBF CAD Models
LTM8027MPV#PBF Part Data Attributes
|
LTM8027MPV#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM8027MPV#PBF
Linear Technology
LTM8027 - 60V, 4A DC/DC µModule (Power Module) Regulator; Package: LGA; Pins: 113; Temperature Range: -55°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | LGA | |
Package Description | 15 X 15 MM, 4.32 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-113 | |
Pin Count | 113 | |
Manufacturer Package Code | LGA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5V TO 24V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | S-PBGA-N113 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 113 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA113,11X11,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.42 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
LTM8027MPV#PBF Frequently Asked Questions (FAQ)
-
The LTM8027MPV#PBF can handle input voltages up to 36V, but it's recommended to operate within the specified input voltage range of 7V to 30V for optimal performance.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, and use a minimum output capacitance of 10uF with an ESR of 0.1 ohms or less.
-
The LTM8027MPV#PBF can deliver up to 2A of output current, but it's recommended to operate within the specified output current range of 0A to 1.5A for optimal performance and reliability.
-
The output voltage can be set using the FB pin and an external resistor divider network. The datasheet provides a formula to calculate the required resistor values for a specific output voltage.
-
The thermal derating curve is not explicitly provided in the datasheet, but it can be obtained from the manufacturer or through thermal simulation and analysis using tools like LTspice or FloTHERM.