-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V, 3A Step-Down µModule Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM8025IY by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2687
|
Newark | Dc-Dc Converter, 0.8 To 24V, 3A, Bga-70 Rohs Compliant: No |Analog Devices LTM8025IY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$25.7000 / $29.1000 | Buy Now |
DISTI #
LTM8025IY-ND
|
DigiKey | DC DC CONVERTER 0.8-24V 72W Min Qty: 1 Lead time: 10 Weeks Container: Tray |
107 In Stock |
|
$28.2685 / $32.4400 | Buy Now |
DISTI #
584-LTM8025IY
|
Mouser Electronics | Switching Voltage Regulators 36V, 3A Step-Down Module Regulator RoHS: Not Compliant | 130 |
|
$23.7800 | Buy Now |
|
Analog Devices Inc | 36V, 3A Buck µModule Conv Package Multiple: 170 | 192 |
|
$19.0200 / $23.7800 | Buy Now |
DISTI #
50819162
|
Verical | 36V, 3A Step-Down µModule Regulator RoHS: Not Compliant Min Qty: 170 Package Multiple: 170 | Americas - 170 |
|
$23.9245 | Buy Now |
DISTI #
LTM8025IY
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Not Compliant Min Qty: 170 | 0 |
|
$24.5600 / $26.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM8025IY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8025IY
Analog Devices Inc
36V, 3A Step-Down µModule Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 70 | |
Manufacturer Package Code | 05-08-1918 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 24V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-B70 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 70 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 5.12 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for LTM8025IY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8025IY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTM8025EV#PBF | Analog Devices Inc | $18.8779 | 36V, 3A Step-Down µModule Regulator | LTM8025IY vs LTM8025EV#PBF |
LMR23630APDRRT | Texas Instruments | $3.1293 | SIMPLE SWITCHER®, 36V 3A Synchronous Step-Down Converter 12-WSON -40 to 125 | LTM8025IY vs LMR23630APDRRT |
LT3971IMSE#PBF | Analog Devices Inc | $4.6254 | 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current | LTM8025IY vs LT3971IMSE#PBF |
LT3971EMSE#PBF | Analog Devices Inc | $4.6372 | 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current | LTM8025IY vs LT3971EMSE#PBF |
MAX16932CATIS/V+ | Maxim Integrated Products | Check for Price | Dual Switching Controller, Current-mode, 2420kHz Switching Freq-Max, BICMOS, TQFN-28 | LTM8025IY vs MAX16932CATIS/V+ |
LTM8025IV#TRPBF | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3A, 2400kHz Switching Freq-Max, PBGA70 | LTM8025IY vs LTM8025IV#TRPBF |
MAX16932BATIU/V+ | Maxim Integrated Products | Check for Price | Dual Switching Controller, Current-mode, 2420kHz Switching Freq-Max, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-28 | LTM8025IY vs MAX16932BATIU/V+ |
LT3971IMSE#TRPBF | Analog Devices Inc | Check for Price | 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current | LTM8025IY vs LT3971IMSE#TRPBF |
LT3971EMSE#TRPBF | Analog Devices Inc | Check for Price | 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current | LTM8025IY vs LT3971EMSE#TRPBF |
MAX16932CATIS/VY+ | Maxim Integrated Products | Check for Price | Dual Switching Controller, | LTM8025IY vs MAX16932CATIS/VY+ |
The maximum output current of the LTM8025IY is 2.5A per channel, making it suitable for powering high-current loads.
To ensure stability, it's essential to follow the recommended layout and component selection guidelines, including the use of a minimum output capacitance of 10uF and a maximum ESR of 1 ohm.
Yes, the LTM8025IY is rated for operation up to 125°C, making it suitable for high-temperature applications. However, it's essential to ensure proper thermal management and follow the recommended derating guidelines.
The LTM8025IY output voltage can be configured using an external resistor divider network connected to the VOUT pin. The datasheet provides a formula to calculate the required resistor values for a specific output voltage.
The SYNC pin allows multiple LTM8025IY devices to be synchronized, enabling the creation of a single, low-noise clock signal for multiple power rails. This feature is particularly useful in high-frequency applications.