Part Details for LTM8025IY#PBF by Analog Devices Inc
Results Overview of LTM8025IY#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM8025IY#PBF Information
LTM8025IY#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTM8025IY#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7580
|
Newark | Dc-Dc Converter, 0.8V-24V, 3A, Power Supply Applications:Industrial, Dc/Dc Converter Type:Bga-50, Micro Module, Output Power Max:-, Output Voltage Min:800Mv, Output Voltage Max:24V, Output Current Max:3A, Input Voltage Dc Min:3.6V Rohs Compliant: Yes |Analog Devices LTM8025IY#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$15.5300 / $17.7600 | Buy Now |
DISTI #
505-LTM8025IY#PBF-ND
|
DigiKey | DC DC CONVERTER 0.8-24V 72W Min Qty: 1 Lead time: 26 Weeks Container: Tray |
3126 In Stock |
|
$15.6995 / $18.1900 | Buy Now |
DISTI #
584-LTM8025IY#PBF
|
Mouser Electronics | Switching Voltage Regulators 36V, 3A Step-Down Module Regulator RoHS: Compliant | 938 |
|
$15.6000 / $16.9500 | Buy Now |
DISTI #
V36:1790_06504259
|
Arrow Electronics | 36V, 3A Step-Down µModule Regulator Min Qty: 170 Package Multiple: 170 Lead time: 10 Weeks Date Code: 2451 | Americas - 120 |
|
$15.4100 / $15.8100 | Buy Now |
|
Analog Devices Inc | 36V, 3A Buck µModule Conv Package Multiple: 170 | 966 |
|
$12.4300 / $21.4000 | Buy Now |
DISTI #
87777195
|
Verical | 36V, 3A Step-Down µModule Regulator Min Qty: 120 Package Multiple: 120 Date Code: 2451 | Americas - 120 |
|
$15.4100 / $15.8100 | Buy Now |
|
Rochester Electronics | LTM8025 - 36V, 3A Step-DownµModule Regulator RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$13.0500 / $16.3100 | Buy Now |
DISTI #
LTM8025IY#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 170 | 0 |
|
$16.0400 / $17.6100 | Buy Now |
|
Flip Electronics | Stock, ship today | 110 |
|
RFQ |
Part Details for LTM8025IY#PBF
LTM8025IY#PBF CAD Models
LTM8025IY#PBF Part Data Attributes
|
LTM8025IY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8025IY#PBF
Analog Devices Inc
36V, 3A Step-Down µModule Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 70 | |
Manufacturer Package Code | 05-08-1918 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 24V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-B70 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 70 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 5.12 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for LTM8025IY#PBF
This table gives cross-reference parts and alternative options found for LTM8025IY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8025IY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTM8025EV#PBF | Analog Devices Inc | $18.8779 | 36V, 3A Step-Down µModule Regulator | LTM8025IY#PBF vs LTM8025EV#PBF |
LMR23630APDRRT | Texas Instruments | $3.1293 | SIMPLE SWITCHER®, 36V 3A Synchronous Step-Down Converter 12-WSON -40 to 125 | LTM8025IY#PBF vs LMR23630APDRRT |
LT3971IMSE#PBF | Analog Devices Inc | $4.6254 | 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current | LTM8025IY#PBF vs LT3971IMSE#PBF |
LT3971EMSE#PBF | Analog Devices Inc | $4.6372 | 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current | LTM8025IY#PBF vs LT3971EMSE#PBF |
MAX16932CATIS/V+ | Maxim Integrated Products | Check for Price | Dual Switching Controller, Current-mode, 2420kHz Switching Freq-Max, BICMOS, TQFN-28 | LTM8025IY#PBF vs MAX16932CATIS/V+ |
LTM8025IV#TRPBF | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3A, 2400kHz Switching Freq-Max, PBGA70 | LTM8025IY#PBF vs LTM8025IV#TRPBF |
MAX16932BATIU/V+ | Maxim Integrated Products | Check for Price | Dual Switching Controller, Current-mode, 2420kHz Switching Freq-Max, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-28 | LTM8025IY#PBF vs MAX16932BATIU/V+ |
LT3971IMSE#TRPBF | Analog Devices Inc | Check for Price | 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current | LTM8025IY#PBF vs LT3971IMSE#TRPBF |
LT3971EMSE#TRPBF | Analog Devices Inc | Check for Price | 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current | LTM8025IY#PBF vs LT3971EMSE#TRPBF |
MAX16932CATIS/VY+ | Maxim Integrated Products | Check for Price | Dual Switching Controller, | LTM8025IY#PBF vs MAX16932CATIS/VY+ |
LTM8025IY#PBF Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
-
Use a soft-start circuit to limit the inrush current during start-up, and ensure a controlled shutdown sequence to prevent voltage spikes and oscillations.
-
The output voltage accuracy is primarily affected by the tolerance of the internal voltage reference, the gain of the error amplifier, and the accuracy of the feedback resistors.
-
Use a shielded enclosure, keep the layout compact, and use a common-mode choke or ferrite bead to filter the output. Also, ensure that the input and output capacitors are placed close to the device.
-
A low-ESR ceramic capacitor with a value of 10uF to 22uF is recommended, depending on the input voltage and output current requirements.