-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V, 3A Step-Down µModule Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM8025EY#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7578
|
Newark | Dc-Dc Converter, 0.8V-24V, 3A, Power Supply Applications:Industrial, Dc/Dc Converter Type:Bga-50, Micro Module, Output Power Max:-, Output Voltage Min:800Mv, Output Voltage Max:24V, Output Current Max:3A, Input Voltage Dc Min:3.6V Rohs Compliant: Yes |Analog Devices LTM8025EY#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 179 |
|
$18.3200 / $21.4500 | Buy Now |
DISTI #
LTM8025EY#PBF-ND
|
DigiKey | DC DC CONVERTER 0.8-24V 72W Min Qty: 1 Lead time: 33 Weeks Container: Tray |
96 In Stock |
|
$16.9282 / $19.6100 | Buy Now |
DISTI #
584-LTM8025EY#PBF
|
Mouser Electronics | Switching Voltage Regulators 36V, 3A Step-Down Module Regulator RoHS: Compliant | 834 |
|
$16.5200 / $18.8900 | Buy Now |
|
Analog Devices Inc | 36V, 3A Buck µModule Conv Package Multiple: 170 | 20 |
|
$11.3700 / $19.6100 | Buy Now |
DISTI #
87671141
|
Verical | 36V, 3A Step-Down µModule Regulator Min Qty: 70 Package Multiple: 70 Date Code: 2451 | Americas - 70 |
|
$13.8000 | Buy Now |
DISTI #
LTM8025EY#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 170 | 0 |
|
$14.6800 / $16.1100 | Buy Now |
|
Cytech Systems Limited | IC DC/DC CONVERTER 0.8-24V 72W 70BGA | 148 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM8025EY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8025EY#PBF
Analog Devices Inc
36V, 3A Step-Down µModule Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 70 | |
Manufacturer Package Code | 05-08-1918 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 24V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-B70 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 70 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 5.12 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for LTM8025EY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8025EY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTM8025EV#PBF | Analog Devices Inc | $18.8779 | 36V, 3A Step-Down µModule Regulator | LTM8025EY#PBF vs LTM8025EV#PBF |
LMR23630APDRRT | Texas Instruments | $3.1293 | SIMPLE SWITCHER®, 36V 3A Synchronous Step-Down Converter 12-WSON -40 to 125 | LTM8025EY#PBF vs LMR23630APDRRT |
LT3971IMSE#PBF | Analog Devices Inc | $4.6254 | 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current | LTM8025EY#PBF vs LT3971IMSE#PBF |
LT3971EMSE#PBF | Analog Devices Inc | $4.6372 | 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current | LTM8025EY#PBF vs LT3971EMSE#PBF |
MAX16932CATIS/V+ | Maxim Integrated Products | Check for Price | Dual Switching Controller, Current-mode, 2420kHz Switching Freq-Max, BICMOS, TQFN-28 | LTM8025EY#PBF vs MAX16932CATIS/V+ |
LTM8025IV#TRPBF | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3A, 2400kHz Switching Freq-Max, PBGA70 | LTM8025EY#PBF vs LTM8025IV#TRPBF |
MAX16932BATIU/V+ | Maxim Integrated Products | Check for Price | Dual Switching Controller, Current-mode, 2420kHz Switching Freq-Max, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-28 | LTM8025EY#PBF vs MAX16932BATIU/V+ |
LT3971IMSE#TRPBF | Analog Devices Inc | Check for Price | 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current | LTM8025EY#PBF vs LT3971IMSE#TRPBF |
LT3971EMSE#TRPBF | Analog Devices Inc | Check for Price | 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current | LTM8025EY#PBF vs LT3971EMSE#TRPBF |
MAX16932CATIS/VY+ | Maxim Integrated Products | Check for Price | Dual Switching Controller, | LTM8025EY#PBF vs MAX16932CATIS/VY+ |
A 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
Use a soft-start circuit to limit the inrush current during start-up, and ensure a controlled shutdown sequence to prevent voltage spikes and oscillations.
Use a combination of X-capacitors, Y-capacitors, and common-mode chokes to filter out electromagnetic interference (EMI). Ensure that the filter components are placed close to the device and connected to a solid ground plane.
Use a low-noise, high-PSRR LDO regulator, and ensure that the input and output capacitors are of high quality and placed close to the device. Also, use a shielded inductor and a low-ESR output capacitor to minimize noise and voltage ripple.
Ensure good thermal contact between the device and the heat sink, and use a thermal interface material (TIM) to fill any gaps. Also, consider the airflow and convection around the heat sink to ensure efficient heat dissipation.