Part Details for LTM4676AIY by Linear Technology
Results Overview of LTM4676AIY by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM4676AIY Information
LTM4676AIY by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTM4676AIY
LTM4676AIY CAD Models
LTM4676AIY Part Data Attributes
|
LTM4676AIY
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM4676AIY
Linear Technology
LTM4676A - Dual 13A or Single 26A µModule (Power Module) Regulator with Digital Power System Management; Package: BGA; Pins: 144; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | BGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | BGA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
Alternate Parts for LTM4676AIY
This table gives cross-reference parts and alternative options found for LTM4676AIY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4676AIY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTM4676AIY | Analog Devices Inc | $66.9217 | Dual 13A or Single 26A µModule (Power Module) Regulator with Digital Power System Management | LTM4676AIY vs LTM4676AIY |
LTM4676AIY#PBF | Analog Devices Inc | $72.9872 | Dual 13A or Single 26A µModule (Power Module) Regulator with Digital Power System Management | LTM4676AIY vs LTM4676AIY#PBF |
LTM4676IY#PBF | Linear Technology | Check for Price | LTM4676 - Dual 13A or Single 26A µModule (Power Module) Regulator with Digital Power System Management; Package: BGA; Pins: 144; Temperature Range: -40°C to 85°C | LTM4676AIY vs LTM4676IY#PBF |
LTM4676EY#PBF | Linear Technology | Check for Price | LTM4676 - Dual 13A or Single 26A µModule (Power Module) Regulator with Digital Power System Management; Package: BGA; Pins: 144; Temperature Range: -40°C to 85°C | LTM4676AIY vs LTM4676EY#PBF |
LTM4676AEY#PBF | Linear Technology | Check for Price | LTM4676A - Dual 13A or Single 26A µModule (Power Module) Regulator with Digital Power System Management; Package: BGA; Pins: 144; Temperature Range: -40°C to 85°C | LTM4676AIY vs LTM4676AEY#PBF |
NB638DL-LF | Monolithic Power Systems | Check for Price | Switching Regulator, 1000kHz Switching Freq-Max, QFN-25/20 | LTM4676AIY vs NB638DL-LF |
NB638DL | Monolithic Power Systems | Check for Price | Switching Regulator, 1000kHz Switching Freq-Max, QFN-25/20 | LTM4676AIY vs NB638DL |
NB638DL-Z | Monolithic Power Systems | Check for Price | Switching Regulator, 1000kHz Switching Freq-Max, QFN-25/20 | LTM4676AIY vs NB638DL-Z |
NB638DL-LF-Z | Monolithic Power Systems | Check for Price | Switching Regulator, Current-mode, 1000kHz Switching Freq-Max, QFN-20 | LTM4676AIY vs NB638DL-LF-Z |
LTM4676AIY Frequently Asked Questions (FAQ)
-
The maximum output current of the LTM4676AIY is 6A per phase, and 12A total for both phases.
-
The LTM4676AIY output voltage can be configured using the FB pin and an external resistor divider network. The FB pin is connected to the output voltage through a resistor divider network, which sets the output voltage.
-
The TRACK pin is used to synchronize the switching frequency of multiple LTM4676AIY devices in a system. It allows the devices to operate in phase with each other, reducing electromagnetic interference (EMI) and improving system performance.
-
The LTM4676AIY has a built-in overcurrent protection feature that can be enabled by connecting a resistor from the OCP pin to GND. The OCP pin sources a current proportional to the output current, allowing the user to set a threshold for overcurrent protection.
-
The LTM4676AIY requires a careful layout and thermal design to ensure proper operation and reliability. A recommended layout is to place the device near the input capacitors and output inductors, and to use a thermal pad and heat sink to dissipate heat.