-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 13A or Single 26A µModule (Power Module) Regulator with Digital Power System Management
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM4676AIY by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2673
|
Newark | Dc-Dc Conv, 0.5 To 5.5V, 13A, Bga-144 Rohs Compliant: No |Analog Devices LTM4676AIY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$79.2600 / $94.9200 | Buy Now |
DISTI #
505-LTM4676AIY-ND
|
DigiKey | DC DC CNVRTR 0.5-5.4V 0.5-5.4V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
12 In Stock |
|
$71.8876 / $89.0000 | Buy Now |
DISTI #
584-LTM4676AIY
|
Mouser Electronics | Switching Voltage Regulators 2x 13A or 1x 26A uModule Reg w/ Dig Pw RoHS: Not Compliant | 785 |
|
$71.8800 / $88.9900 | Buy Now |
DISTI #
V36:1790_14076179
|
Arrow Electronics | Dual 13A or Single 26A μModule (Power Module) Regulator with Digital Power System Management RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 10 Weeks Date Code: 2235 | Americas - 2 |
|
$70.0000 | Buy Now |
|
Analog Devices Inc | 2x 13A or 1x 26A µModule Reg Package Multiple: 90 | 3 |
|
$57.5100 / $89.0000 | Buy Now |
|
Rochester Electronics | LTM4676A - Dual 13A or Single 26AModule (Power Module) Regulator with Digital Power System Management RoHS: Not Compliant Status: Active Min Qty: 1 | 101 |
|
$60.5400 / $75.6700 | Buy Now |
DISTI #
LTM4676AIY
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Not Compliant Min Qty: 90 | 0 |
|
$74.2600 / $86.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4676AIY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4676AIY
Analog Devices Inc
Dual 13A or Single 26A µModule (Power Module) Regulator with Digital Power System Management
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | 05-08-1920 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e0 | |
Length | 16 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 26 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA144,12X12,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 5.21 mm | |
Supply Voltage-Max (Vsup) | 5.75 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 16 mm |
This table gives cross-reference parts and alternative options found for LTM4676AIY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4676AIY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTM4676AIY#PBF | Analog Devices Inc | $72.8707 | Dual 13A or Single 26A µModule (Power Module) Regulator with Digital Power System Management | LTM4676AIY vs LTM4676AIY#PBF |
LTM4676IY#PBF | Linear Technology | Check for Price | LTM4676 - Dual 13A or Single 26A µModule (Power Module) Regulator with Digital Power System Management; Package: BGA; Pins: 144; Temperature Range: -40°C to 85°C | LTM4676AIY vs LTM4676IY#PBF |
LTM4676EY#PBF | Linear Technology | Check for Price | LTM4676 - Dual 13A or Single 26A µModule (Power Module) Regulator with Digital Power System Management; Package: BGA; Pins: 144; Temperature Range: -40°C to 85°C | LTM4676AIY vs LTM4676EY#PBF |
NB638DL-LF | Monolithic Power Systems | Check for Price | Switching Regulator, 1000kHz Switching Freq-Max, QFN-25/20 | LTM4676AIY vs NB638DL-LF |
NB638DL-Z | Monolithic Power Systems | Check for Price | Switching Regulator, 1000kHz Switching Freq-Max, QFN-25/20 | LTM4676AIY vs NB638DL-Z |
The maximum output current of the LTM4676AIY is 6A per phase, making it suitable for high-current applications.
The LTM4676AIY output voltage can be configured using the FB pin and an external resistor divider network. The datasheet provides a formula to calculate the required resistor values for a specific output voltage.
The TRACK pin is used to synchronize the output voltage of multiple LTM4676AIY devices in a multi-phase configuration. It allows the devices to track each other's output voltage and ensure that they are in phase.
The LTM4676AIY has a built-in overcurrent protection feature that can be enabled by connecting a resistor between the OCP pin and the input voltage. The datasheet provides a formula to calculate the required resistor value for a specific overcurrent threshold.
The thermal derating curve for the LTM4676AIY is provided in the datasheet and shows the maximum output current that can be delivered at a given ambient temperature. The curve is based on the device's thermal characteristics and ensures reliable operation within the specified temperature range.