-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 25A or Single 50A µModule Regulator with 0.8% DC and 3% Transient Accuracy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM4650IY-1B#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM4650IY-1B#PBF-ND
|
DigiKey | DC DC CNVRTR 0.6-1.8V 0.6-1.8V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
191 In Stock |
|
$76.9142 / $85.5500 | Buy Now |
DISTI #
584-LTM4650IY-1B#PBF
|
Mouser Electronics | Switching Voltage Regulators Dual 25A or Single 50A Module Regulator with 0.8 DC and 3 Transient Accuracy RoHS: Compliant | 113 |
|
$75.6400 / $77.5200 | Buy Now |
|
Analog Devices Inc | 2x 25A or 1x 50A µModule Reg w Package Multiple: 90 | 129 |
|
$60.5200 / $80.5200 | Buy Now |
DISTI #
35217401
|
Verical | Dual 25A or Single 50A µModule Regulator with 0.8% DC and 3% Transient Accuracy Min Qty: 90 Package Multiple: 90 | Americas - 90 |
|
$76.1258 | Buy Now |
DISTI #
LTM4650IY-1BPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 90 | 0 |
|
$78.1400 / $90.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4650IY-1B#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4650IY-1B#PBF
Analog Devices Inc
Dual 25A or Single 50A µModule Regulator with 0.8% DC and 3% Transient Accuracy
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 144 | |
Manufacturer Package Code | 05-08-1523 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 1.8 V, 780 KHZ IS USED ONLY IN SWITCHING-NOISE SENSITIVE APPLI | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA144,12X12,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 5.21 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm |
This table gives cross-reference parts and alternative options found for LTM4650IY-1B#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4650IY-1B#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTM4650EY-1B#PBF | Analog Devices Inc | $90.9551 | Dual 25A or Single 50A µModule Regulator with 0.8% DC and 3% Transient Accuracy | LTM4650IY-1B#PBF vs LTM4650EY-1B#PBF |
LTM4650IY-1B#PBF | Linear Technology | Check for Price | LTM4650-1 - Dual 25A or Single 50A µModule Regulator with 0.8% DC and 3% Transient Accuracy; Package: BGA; Pins: 144; Temperature Range: -40°C to 85°C | LTM4650IY-1B#PBF vs LTM4650IY-1B#PBF |
LTM4650EY-1B#PBF | Linear Technology | Check for Price | LTM4650-1 - Dual 25A or Single 50A µModule Regulator with 0.8% DC and 3% Transient Accuracy; Package: BGA; Pins: 144; Temperature Range: -40°C to 85°C | LTM4650IY-1B#PBF vs LTM4650EY-1B#PBF |
LTM4650IY-1B | Analog Devices Inc | Check for Price | Dual 25A or Single 50A µModule Regulator with 0.8% DC and 3% Transient Accuracy | LTM4650IY-1B#PBF vs LTM4650IY-1B |
A good PCB layout for optimal thermal performance involves placing the LTM4650IY-1B#PBF near a thermal pad or a heat sink, and ensuring good airflow around the device. The datasheet provides a recommended land pattern and thermal pad layout, but it's also important to consider the overall PCB design and component placement to minimize thermal resistance.
To ensure reliable operation in high-vibration environments, it's essential to follow proper mounting and soldering techniques, and to use a robust PCB design that can withstand mechanical stress. Additionally, consider using a conformal coating or potting compound to protect the device from environmental factors.
Operating the LTM4650IY-1B#PBF beyond the recommended operating temperature range can lead to reduced performance, decreased reliability, and potentially even device failure. It's essential to ensure that the device is operated within the recommended temperature range to maintain its specifications and ensure long-term reliability.
To troubleshoot issues with the power-good output, first verify that the input voltage and current are within the recommended specifications. Check the output voltage and current to ensure they are within the expected range. If the issue persists, consult the datasheet for guidance on troubleshooting the power-good output, and consider using an oscilloscope to analyze the output signal.
The LTM4650IY-1B#PBF is designed to meet EMI and RFI standards, but it's still important to consider electromagnetic compatibility in the overall system design. Use proper shielding, grounding, and layout techniques to minimize EMI and RFI emissions, and ensure that the device is operated within the recommended frequency range.