Part Details for LTM4637IY by Linear Technology
Results Overview of LTM4637IY by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM4637IY Information
LTM4637IY by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTM4637IY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 343 |
|
RFQ |
Part Details for LTM4637IY
LTM4637IY CAD Models
LTM4637IY Part Data Attributes
|
LTM4637IY
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM4637IY
Linear Technology
LTM4637 - 20A DC/DC µModule (Power Module) Step-Down Regulator; Package: BGA; Pins: 133; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | 15 X 15 MM, 4.92 MM HEIGHT, MS-028, BGA-133 | |
Pin Count | 133 | |
Manufacturer Package Code | BGA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE MODE FROM 0.6 TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B133 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 133 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA133,12X12,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 5.12 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 770 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
LTM4637IY Frequently Asked Questions (FAQ)
-
The maximum output current of the LTM4637IY is 30A per phase, making it suitable for high-current applications.
-
To optimize the layout, follow the recommended layout guidelines in the datasheet, including keeping the high-current paths short and wide, and using a solid ground plane to reduce noise and improve thermal performance.
-
The recommended input capacitor type is a low-ESR ceramic capacitor, such as an X5R or X7R dielectric, to minimize input ripple and ensure stable operation.
-
The output voltage can be configured by adjusting the resistive divider network connected to the FB pin, following the equations and guidelines provided in the datasheet.
-
The thermal derating curve is provided in the datasheet, showing the maximum output current vs. ambient temperature, to ensure reliable operation within the specified temperature range.