-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20A DC/DC µModule (Power Module) Step-Down Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM4637IY#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4337
|
Newark | Dc-Dc Converter, 0.6V-5.5V, 20A, Power Supply Applications:Ite, Industrial & Medical, Dc/Dc Converter Type:Bga-133, Micro Module, Output Power Max:-, Output Voltage Min:600Mv, Output Voltage Max:5.5V, Output Current Max:20A Rohs Compliant: Yes |Analog Devices LTM4637IY#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 254 |
|
$49.9300 / $54.8500 | Buy Now |
DISTI #
LTM4637IY#PBF-ND
|
DigiKey | DC DC CONVERTER 0.6-5.5V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
188 In Stock |
|
$45.2107 / $50.6200 | Buy Now |
DISTI #
584-LTM4637IY#PBF
|
Mouser Electronics | Switching Voltage Regulators al RoHS: Compliant | 3 |
|
$44.2000 / $48.7400 | Buy Now |
DISTI #
V99:2348_06504215
|
Arrow Electronics | 20A DC/DC μModule (Power Module) Step-Down Regulator Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2401 | Americas - 77 |
|
$39.2900 / $43.1100 | Buy Now |
|
Analog Devices Inc | AL Package Multiple: 119 | 38 |
|
$29.9700 / $50.6200 | Buy Now |
DISTI #
78455766
|
Verical | 20A DC/DC μModule (Power Module) Step-Down Regulator Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 77 |
|
$39.2900 | Buy Now |
DISTI #
LTM4637IY#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 1 | 105 |
|
$39.1900 / $44.9500 | Buy Now |
|
Win Source Electronics | DC DC CONVERTER 0.6-5.5V | 1660 |
|
$35.2441 / $45.5234 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4637IY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4637IY#PBF
Analog Devices Inc
20A DC/DC µModule (Power Module) Step-Down Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 133 | |
Manufacturer Package Code | 05-08-1940 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ADJUSTABLE MODE FROM 0.6 TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B133 | |
Length | 15 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 133 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA133,12X12,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 5.12 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 770 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
The maximum operating temperature range for the LTM4637IY#PBF is -40°C to 125°C.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF with an ESR of 0.05Ω or less, and to place the output capacitor close to the output pin of the device.
The recommended input capacitor value for the LTM4637IY#PBF is 10uF to 22uF, with an ESR of 0.1Ω or less.
The output voltage of the LTM4637IY#PBF can be calculated using the formula: Vout = (R1/R2) * (Vin - Vref), where R1 and R2 are the resistors in the feedback network, Vin is the input voltage, and Vref is the reference voltage (typically 0.8V).
The maximum input voltage for the LTM4637IY#PBF is 15V.