Part Details for LTM4632IY#PBF by Linear Technology
Results Overview of LTM4632IY#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM4632IY#PBF Information
LTM4632IY#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTM4632IY#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 1000KHZ SWITCHING FREQ-MAX, PBGA25 | 94 |
|
$11.5000 / $20.0000 | Buy Now |
Part Details for LTM4632IY#PBF
LTM4632IY#PBF CAD Models
LTM4632IY#PBF Part Data Attributes
|
LTM4632IY#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM4632IY#PBF
Linear Technology
LTM4632 - Ultrathin, Triple Output, Step-Down µModule Regulator for DDR-QDR4 Memory; Package: BGA; Pins: 25; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | BGA-25 | |
Pin Count | 25 | |
Manufacturer Package Code | BGA | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-05-12 | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 2.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B25 | |
JESD-609 Code | e1 | |
Length | 6.25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.62 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.25 mm |
LTM4632IY#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTM4632IY#PBF is -40°C to 125°C.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF with an ESR of 0.05Ω or less, and to place the output capacitor close to the output pin of the device.
-
The recommended input capacitor value for the LTM4632IY#PBF is 10uF to 22uF, with an ESR of 0.1Ω or less, and a voltage rating of 6.3V or higher.
-
The output voltage of the LTM4632IY#PBF can be calculated using the following formula: Vout = (R1/R2) * (1 + R3/R4) * Vin, where R1, R2, R3, and R4 are the resistors in the feedback network.
-
The maximum input voltage for the LTM4632IY#PBF is 5.5V.