Part Details for LTM4622AIY by Linear Technology
Results Overview of LTM4622AIY by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM4622AIY Information
LTM4622AIY by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTM4622AIY
LTM4622AIY CAD Models
LTM4622AIY Part Data Attributes
|
LTM4622AIY
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM4622AIY
Linear Technology
LTM4622A - Dual Ultrathin 2A or Single 4A Step-Down DC/DC µModule Regulator; Package: BGA; Pins: 25; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BGA | |
Pin Count | 25 | |
Manufacturer Package Code | BGA | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-06-01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 4 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN LEAD |