-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Ultrathin 2A or Single 4A Step-Down DC/DC µModule Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM4622AIY by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2630
|
Newark | Dc-Dc Converter, 1.5 To 12V, 2Aa, Bga-25 Rohs Compliant: No |Analog Devices LTM4622AIY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$20.4800 / $22.6800 | Buy Now |
DISTI #
505-LTM4622AIY-ND
|
DigiKey | DC DC CONVERTER 1.5-12V 1.5-12V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
19 In Stock |
|
$18.4614 / $21.4000 | Buy Now |
DISTI #
584-LTM4622AIY
|
Mouser Electronics | Switching Voltage Regulators Dual Ultrathin 2A or Single 4A Step-down RoHS: Not Compliant | 17 |
|
$18.2900 / $24.7300 | Buy Now |
DISTI #
V36:1790_18247780
|
Arrow Electronics | Dual Ultrathin 2A or Single 4A Step-Down DC/DC μModule Regulator RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 10 Weeks Date Code: 2418 | Americas - 277 |
|
$17.8600 / $18.2100 | Buy Now |
|
Analog Devices Inc | Dual Ultrathin 2A or Single 4A Package Multiple: 260 | 4 |
|
$12.4300 / $21.4000 | Buy Now |
DISTI #
LTM4622AIY
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Not Compliant Min Qty: 260 | 0 |
|
$16.0400 / $17.6100 | Buy Now |
|
LCSC | Step-down type Adjustable 1.5V12V 2A 3.6V20V BGA-25 DC-DC Converters ROHS | 44 |
|
$16.3730 / $20.1532 | Buy Now |
|
Vyrian | Other Function Semiconductors | 103 |
|
RFQ | |
|
Win Source Electronics | DC DC CONVERTER 1.5-12V 1.5-12V / Non-Isolated PoL Module DC DC Converter 2 Output 1.5 ~ 12V 1.5 ~ 12V 2A, 2A 3.6V - 20V Input | 749 |
|
$15.2420 / $22.8629 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4622AIY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4622AIY
Analog Devices Inc
Dual Ultrathin 2A or Single 4A Step-Down DC/DC µModule Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-25 | |
Pin Count | 25 | |
Manufacturer Package Code | 05-08-1502 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B25 | |
JESD-609 Code | e0 | |
Length | 6.25 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 12 V | |
Output Voltage-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.62 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 6.25 mm |
This table gives cross-reference parts and alternative options found for LTM4622AIY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4622AIY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTM4622AEY#PBF | Analog Devices Inc | $15.2622 | Dual Ultrathin 2A or Single 4A Step-Down DC/DC µModule Regulator | LTM4622AIY vs LTM4622AEY#PBF |
LTM4622AIY#PBF | Analog Devices Inc | $16.6017 | Dual Ultrathin 2A or Single 4A Step-Down DC/DC µModule Regulator | LTM4622AIY vs LTM4622AIY#PBF |
The maximum input voltage that can be applied to the LTM4622AIY is 15V, but it's recommended to operate within the specified input voltage range of 2.9V to 14V for optimal performance.
To optimize the layout of the LTM4622AIY, keep the input and output capacitors close to the device, use a solid ground plane, and minimize the length of the input and output traces. Also, ensure that the thermal pad is connected to a solid ground plane to improve thermal performance.
The recommended output capacitance for the LTM4622AIY is 10uF to 22uF, with an ESR of 0.1Ω to 1Ω. This range provides a good balance between output voltage ripple and transient response.
Yes, the LTM4622AIY is rated for operation from -40°C to 125°C, but the device's performance and reliability may degrade at high temperatures. Ensure that the device is properly heatsinked and follow the recommended thermal design guidelines.
To ensure stability, follow the recommended layout guidelines, use the recommended output capacitance, and ensure that the input and output capacitors are of high quality and have low ESR. Also, avoid using long input and output traces, and keep the device away from noise sources.