Part Details for LTM4620AEV#PBF by Linear Technology
Results Overview of LTM4620AEV#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM4620AEV#PBF Information
LTM4620AEV#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTM4620AEV#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 780KHZ SWITCHING FREQ-MAX, PBGA144 | 1 |
|
$140.0000 | Buy Now |
|
Win Source Electronics | Module DC-DC 2-OUT 0.6V to 5.3V 13A/13A 144-Pin LGA Tray / DC/DC CNVRTR 2X0.6-5.3V 144LGA | 1189 |
|
$41.7094 / $62.5629 | Buy Now |
Part Details for LTM4620AEV#PBF
LTM4620AEV#PBF CAD Models
LTM4620AEV#PBF Part Data Attributes
|
LTM4620AEV#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM4620AEV#PBF
Linear Technology
LTM4620A - Dual 13A or Single 26A DC/DC µModule (Power Module) Regulator; Package: LGA; Pins: 144; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | LGA | |
Package Description | 15 X 15 MM, 4.41 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-222, LGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | LGA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.3V; ACTS AS SINGLE OR DUAL OUTPUT REGULATOR | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-N144 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 13 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA144,12X12,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.51 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 780 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |
Alternate Parts for LTM4620AEV#PBF
This table gives cross-reference parts and alternative options found for LTM4620AEV#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4620AEV#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTM4620AEV#PBF | Analog Devices Inc | $60.5834 | Dual 13A or Single 26A DC/DC µModule (Power Module) Regulator | LTM4620AEV#PBF vs LTM4620AEV#PBF |
LTM4620AIV#PBF | Linear Technology | Check for Price | LTM4620A - Dual 13A or Single 26A DC/DC µModule (Power Module) Regulator; Package: LGA; Pins: 144; Temperature Range: -40°C to 85°C | LTM4620AEV#PBF vs LTM4620AIV#PBF |
LTM4620AEV#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTM4620AEV is 15V, but it's recommended to operate within the specified input voltage range of 2.9V to 14V for optimal performance and reliability.
-
To optimize the layout of the LTM4620AEV, follow the recommended PCB layout guidelines in the datasheet, including keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths.
-
The recommended output capacitor value is 10uF to 22uF, and it's recommended to use a low-ESR ceramic capacitor, such as an X5R or X7R type, to ensure stable operation and minimize output voltage ripple.
-
To ensure the LTM4620AEV operates within its thermal limits, follow the recommended thermal design guidelines in the datasheet, including providing adequate airflow, using a heat sink if necessary, and monitoring the device's junction temperature.
-
The maximum output current that the LTM4620AEV can deliver is 2A, but it's recommended to operate within the specified output current range of 0A to 1.5A for optimal performance and reliability.