Part Details for LTM4615IV#PBF by Linear Technology
Results Overview of LTM4615IV#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM4615IV#PBF Information
LTM4615IV#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTM4615IV#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Vyrian | Other Function Semiconductors | 105 |
|
RFQ | |
|
Win Source Electronics | Module DC-DC 3-OUT 0.8V to 5V 4A/4A/1.5A 144-Pin LGA Tray / IC SWIT REG BUCK 4A ADJ 144LGA | 3490 |
|
$53.9001 / $69.6208 | Buy Now |
Part Details for LTM4615IV#PBF
LTM4615IV#PBF CAD Models
LTM4615IV#PBF Part Data Attributes
|
LTM4615IV#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM4615IV#PBF
Linear Technology
LTM4615 - Triple Output, Low Voltage DC/DC µModule (Power Module) Regulator; Package: LGA; Pins: 144; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | LGA | |
Package Description | 15 X 15 MM, 2.82 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | LGA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 5V; ALSO OPERATES AS LDO REGULATOR | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.375 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PBGA-N144 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Output Voltage-Nom | 1.49 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA144,12X12,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1250 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
Alternate Parts for LTM4615IV#PBF
This table gives cross-reference parts and alternative options found for LTM4615IV#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4615IV#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTM4615EV#PBF | Analog Devices Inc | $33.5446 | Triple Output, Low Voltage DC/DC µModule (Power Module) Regulator | LTM4615IV#PBF vs LTM4615EV#PBF |
LTM4615IV#PBF | Analog Devices Inc | $63.0000 | Triple Output, Low Voltage DC/DC µModule (Power Module) Regulator | LTM4615IV#PBF vs LTM4615IV#PBF |
LTM4615IV#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTM4615IV#PBF is 15V, but it's recommended to operate within the specified input voltage range of 3.5V to 14V for optimal performance.
-
To optimize the layout of the LTM4615IV#PBF, keep the input and output capacitors close to the device, use a solid ground plane, and minimize the length of the input and output traces. Also, ensure that the thermal pad is connected to a solid ground plane to improve thermal performance.
-
The LTM4615IV#PBF can deliver up to 15A of output current, but it's recommended to operate within the specified output current range of 0A to 10A for optimal performance and reliability.
-
The output voltage of the LTM4615IV#PBF can be adjusted by using the feedback resistors (RFBT and RFB) and the output voltage sense pin (VOS). The output voltage can be calculated using the formula: VOUT = 0.8V x (1 + RFBT/RFB).
-
The thermal shutdown temperature of the LTM4615IV#PBF is typically 150°C, but it can vary depending on the specific device and operating conditions. It's recommended to operate the device within the specified operating temperature range of -40°C to 125°C.