Part Details for LTM4613IY by Linear Technology
Results Overview of LTM4613IY by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM4613IY Information
LTM4613IY by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTM4613IY
LTM4613IY CAD Models
LTM4613IY Part Data Attributes
|
LTM4613IY
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM4613IY
Linear Technology
LTM4613 - EN55022B Compliant 36VIN, 15VOUT, 8A, DC/DC µModule (Power Module) Regulator; Package: BGA; Pins: 133; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | 15 X 15 MM, 4.92 MM HEIGHT, MS-028, BGA-133 | |
Pin Count | 133 | |
Manufacturer Package Code | BGA | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 3.3 TO 15V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PBGA-B133 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 133 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 12.07 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA133,12X12,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 5.12 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
Alternate Parts for LTM4613IY
This table gives cross-reference parts and alternative options found for LTM4613IY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4613IY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTM4613IY#PBF | Linear Technology | Check for Price | LTM4613 - EN55022B Compliant 36VIN, 15VOUT, 8A, DC/DC µModule (Power Module) Regulator; Package: BGA; Pins: 133; Temperature Range: -40°C to 85°C | LTM4613IY vs LTM4613IY#PBF |
LTM4613IY Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTM4613IY is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To minimize EMI, keep the input and output capacitors close to the IC, use a solid ground plane, and keep the high-current paths short and direct. Also, consider using a shielded inductor and orienting the IC to minimize radiation.
-
A low-ESR ceramic capacitor with a value of 10uF to 22uF is recommended for the input capacitor. X5R or X7R dielectrics are suitable for most applications.
-
Choose an inductor with a saturation current rating above the peak current, and a DC resistance (DCR) that minimizes losses. A shielded inductor with a ferrite or iron powder core is recommended.
-
The maximum ambient temperature for the LTM4613IY is 85°C, but it's recommended to keep it below 70°C for optimal performance and reliability.