Part Details for LTM4606IY by Linear Technology
Results Overview of LTM4606IY by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM4606IY Information
LTM4606IY by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTM4606IY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 139 |
|
RFQ |
Part Details for LTM4606IY
LTM4606IY CAD Models
LTM4606IY Part Data Attributes
|
LTM4606IY
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM4606IY
Linear Technology
LTM4606 - Ultralow EMI 28VIN, 6A DC/DC µModule (Power Module) Regulator; Package: BGA; Pins: 133; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | 15 X 15 MM, 3.42 MM HEIGHT, MS-028, BGA-133 | |
Pin Count | 133 | |
Manufacturer Package Code | BGA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 5 VOLT | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B133 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 133 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA133,12X12,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 3.62 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
LTM4606IY Frequently Asked Questions (FAQ)
-
The LTM4606IY can drive up to 10nF of capacitive load, but it's recommended to use a minimum of 10uF of output capacitance to ensure stability.
-
To minimize EMI, it's recommended to keep the input and output capacitors close to the device, use a solid ground plane, and keep the high-frequency traces short and away from sensitive analog signals.
-
The recommended input voltage range for the LTM4606IY is 2.9V to 5.5V, but it can operate down to 2.7V with reduced performance.
-
The output voltage of the LTM4606IY can be programmed using an external resistor divider network connected to the VOUT pin, or by using a digital interface such as I2C or SPI.
-
The LTM4606IY has a thermal derating of 30°C/W, which means that the maximum power dissipation decreases by 30mW for every 1°C increase in ambient temperature above 25°C.