Part Details for LTM4601IY by Analog Devices Inc
Results Overview of LTM4601IY by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM4601IY Information
LTM4601IY by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTM4601IY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM4601IY-ND
|
DigiKey | DC DC CONVERTER 0.6-5V 60W Min Qty: 1 Lead time: 10 Weeks Container: Tray |
120 In Stock |
|
$43.2376 / $48.4100 | Buy Now |
DISTI #
584-LTM4601IY
|
Mouser Electronics | Switching Voltage Regulators 12A uModule Reg w/ PLL, Out Track & Mr RoHS: Not Compliant | 23 |
|
$42.2700 / $43.8800 | Buy Now |
DISTI #
V36:1790_06504103
|
Arrow Electronics | 12A µModule (Power Module) Regulator with PLL, Output Tracking and Margining RoHS: Not Compliant Min Qty: 119 Package Multiple: 119 Lead time: 10 Weeks Date Code: 2046 | Americas - 1 |
|
$39.7800 | Buy Now |
|
Analog Devices Inc | 12A µModule Reg w/ PLL, Out T Package Multiple: 119 | 619 |
|
$33.8100 / $48.4100 | Buy Now |
DISTI #
35217004
|
Verical | 12A µModule (Power Module) Regulator with PLL, Output Tracking and Margining RoHS: Not Compliant Min Qty: 119 Package Multiple: 119 | Americas - 595 |
|
$41.8182 | Buy Now |
DISTI #
LTM4601IY
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Not Compliant Min Qty: 119 | 0 |
|
$43.6600 / $47.9000 | Buy Now |
Part Details for LTM4601IY
LTM4601IY CAD Models
LTM4601IY Part Data Attributes
|
LTM4601IY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4601IY
Analog Devices Inc
LTM4601IY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 15 MM, 3.42 MM HEIGHT, BGA-118 | |
Pin Count | 118 | |
Manufacturer Package Code | 05-08-1903 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM0.6V TO 5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B118 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 118 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 3.62 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 850 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
LTM4601IY Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTM4601IY is 36V, but it's recommended to operate within the specified input voltage range of 7V to 30V for optimal performance and reliability.
-
The LTM4601IY is rated for operation from -40°C to 125°C. Ensure good thermal design, including a heat sink if necessary, to keep the junction temperature below 125°C. Monitor the device's thermal performance and adjust the design as needed.
-
Follow a 4-layer PCB stack-up with a solid ground plane, and keep the input and output capacitors close to the device. Use a star-grounding configuration and avoid routing sensitive signals near the inductor. Refer to the datasheet and application notes for more detailed guidelines.
-
Choose an inductor with a high saturation current rating, low DC resistance, and a suitable inductance value (e.g., 1-10μH). Consider the inductor's physical size, core material, and operating frequency. Refer to the datasheet and application notes for more information.
-
Use a low-ESR, high-frequency ceramic capacitor (e.g., X5R or X7R) with a value between 10μF to 100μF. The capacitor should be rated for the maximum input voltage and placed close to the device's input pins.