Part Details for LTM4600EV#PBF by Linear Technology
Results Overview of LTM4600EV#PBF by Linear Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM4600EV#PBF Information
LTM4600EV#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTM4600EV#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 339 |
|
RFQ | ||
|
Bristol Electronics | 79 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,LGA,104PIN,PLASTIC | 63 |
|
$27.3488 / $32.1750 | Buy Now |
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,LGA,104PIN,PLASTIC | 22 |
|
$63.3216 / $74.4960 | Buy Now |
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,LGA,104PIN,PLASTIC | 11 |
|
$22.8000 / $24.0000 | Buy Now |
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,LGA,104PIN,PLASTIC | 4 |
|
$45.1412 | Buy Now |
Part Details for LTM4600EV#PBF
LTM4600EV#PBF CAD Models
LTM4600EV#PBF Part Data Attributes
|
LTM4600EV#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM4600EV#PBF
Linear Technology
LTM4600 - 10A High Efficiency DC/DC µModule (Power Module); Package: LGA; Pins: 104; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | LGA | |
Package Description | 15 X 15 MM, ROHS COMPLIANT, MO-222, LGA-104 | |
Pin Count | 104 | |
Manufacturer Package Code | LGA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XBGA-N104 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 104 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 14 A | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Equivalence Code | LGA104(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | OTHER | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
Alternate Parts for LTM4600EV#PBF
This table gives cross-reference parts and alternative options found for LTM4600EV#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4600EV#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTM4600IV#PBF | Linear Technology | Check for Price | LTM4600 - 10A High Efficiency DC/DC µModule (Power Module); Package: LGA; Pins: 104; Temperature Range: -40°C to 85°C | LTM4600EV#PBF vs LTM4600IV#PBF |
LTM4600IV | Linear Technology | Check for Price | IC 17 A SWITCHING REGULATOR, 800 kHz SWITCHING FREQ-MAX, BGA104, 15 X 15 MM, 2.8 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-104, Switching Regulator or Controller | LTM4600EV#PBF vs LTM4600IV |
LTM4600EV#PBF Frequently Asked Questions (FAQ)
-
The LTM4600 can handle input voltages up to 36V, but it's recommended to operate within the 3.5V to 25V range for optimal performance.
-
To optimize the layout, keep the input and output capacitors close to the IC, use a solid ground plane, and minimize the length of the input and output traces. Also, ensure that the thermal pad is connected to a solid ground plane.
-
The recommended output capacitor value is 10uF to 22uF, and it's recommended to use a low-ESR ceramic capacitor, such as an X5R or X7R type, to minimize output voltage ripple.
-
The output voltage can be adjusted by changing the resistor divider ratio between the FB pin and the output voltage. A higher resistor value will increase the output voltage, while a lower value will decrease it.
-
The LTM4600 can deliver up to 6A of output current, but it's recommended to operate within the 3A to 4A range for optimal efficiency and thermal performance.