Part Details for LTM2882IY-3 by Linear Technology
Results Overview of LTM2882IY-3 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM2882IY-3 Information
LTM2882IY-3 by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for LTM2882IY-3
LTM2882IY-3 CAD Models
LTM2882IY-3 Part Data Attributes
|
LTM2882IY-3
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM2882IY-3
Linear Technology
LTM2882 - Dual Isolated RS232 uModule Transceiver + Power; Package: BGA; Pins: 32; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | BGA-32 | |
Pin Count | 32 | |
Manufacturer Package Code | BGA | |
Reach Compliance Code | compliant | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F | |
JESD-30 Code | R-PBGA-B32 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Number of Functions | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Receive Delay-Max | 400 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 3.62 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Transmit Delay-Max | 500 ns | |
Width | 11.25 mm |
Alternate Parts for LTM2882IY-3
This table gives cross-reference parts and alternative options found for LTM2882IY-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM2882IY-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTM2882IY-3 | Analog Devices Inc | Check for Price | Dual Isolated RS232 µModule Transceiver + Power | LTM2882IY-3 vs LTM2882IY-3 |
LTM2882IY-3 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a star topology for the power supply connections and keep the signal traces short and direct.
-
Ensure the input voltage is within the recommended range (3.15V to 5.5V). Use a 0.1uF capacitor between VCC and GND, and a 1uF capacitor between AVCC and AGND. Configure the device according to the datasheet, and ensure the EN pin is properly biased.
-
The LTM2882IY-3 can achieve data transfer rates of up to 100Mbps over the USB interface, and up to 50Mbps over the I2C interface.
-
Use a logic analyzer or oscilloscope to monitor the signals and verify the device is configured correctly. Check the power supply and decoupling capacitors. Verify the firmware and software are up-to-date and compatible with the device. Consult the datasheet and application notes for troubleshooting guides.
-
The LTM2882IY-3 is rated for operation up to 85°C. However, the device's performance and reliability may degrade at higher temperatures. Consult the datasheet for thermal derating information and ensure proper thermal management in high-temperature applications.